Analog Devices AD5663RBRMZ-3

D/A Converter, 1 Func, Serial Input Loading, 4us Settling Time, PDSO10
$ 7.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5663RBRMZ-3.

Newark

Datasheet32 pages13 years ago
Datasheet32 pages10 years ago
Datasheet28 pages19 years ago

Analog Devices

Upverter

Arrow.cn

iiiC

Inventory History

3 month trend:
-10.71%

CAD Models

Download Analog Devices AD5663RBRMZ-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.83
$ 7.371
Stock
151,894
259,005
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
10
10
Number of Bits
16
16
Sampling Rate
220 ksps
220 ksps
Polarity
Bipolar, Unipolar
Unipolar
Interface
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
16 LSB
16 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5663RBRMZ-3.

Related Parts

Analog DevicesAD5663ARMZ
CONVERTER, D/A, 10BIT SAR REGISTER, 20 PIN DIP
Analog DevicesAD5663ARMZ-REEL7
D/A Converter, 16Bit, Msop-10 Rohs Compliant: Yes |Analog Devices, Inc. AD5663ARMZ-REEL7
Analog DevicesAD5663BRMZ-1
DAC 2-CH Resistor-String 16-bit 10-Pin MSOP Tube
MicrochipMCP4822-E/MS
DAC 2-CH Resistor-String 12-bit Automotive AEC-Q100 8-Pin MSOP Tube
MicrochipMCP4822T-E/MS
DAC 2-CH Resistor-String 12-bit Automotive AEC-Q100 8-Pin MSOP T/R
MicrochipMCP4921-E/MS
DAC 1-CH Resistor-String 12-bit Automotive AEC-Q100 8-Pin MSOP Tube

Descriptions

Descriptions of Analog Devices AD5663RBRMZ-3 provided by its distributors.

D/A Converter, 1 Func, Serial Input Loading, 4us Settling Time, PDSO10
10-TFSOP 10-MSOP (0.118 3.00mm Width) Voltage - Buffered String DAC AD5663 digital to analog converter 3.6V 7mus 220ksps 16LSB
Dac, 16Bit, Msop-10, -40 To 105Deg C; Resolution (Bits):16Bit; Sampling Rate:-; Data Interface:3 Wire, Dsp, Microwire, Qspi, Serial, Spi; Supply Voltage Range:2.7V To 3.6V; Adc/Dac Case Style:Msop; No. Of Pins:10Pins Rohs Compliant: Yes |Analog Devices, Inc. AD5663RBRMZ-3

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5663RBRMZ3