Analog Devices AD5644RBRMZ-3

DAC 4-CH Resistor-String 14-bit 10-Pin MSOP Tube
$ 9.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5644RBRMZ-3.

SHENGYU ELECTRONICS

Datasheet28 pages13 years ago

Analog Devices

element14 APAC

DigiKey

Inventory History

3 month trend:
-80.06%

CAD Models

Download Analog Devices AD5644RBRMZ-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.3
$ 9.364
Stock
256,135
202,447
Authorized Distributors
6
3
Case/Package
MSOP
MSOP
Number of Pins
10
10
Number of Bits
14
14
Settling Time
3.5 µs
3.5 µs
Interface
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
4 LSB
4 LSB
Polarity
Bipolar, Unipolar
Unipolar
Number of DAC Channels
4
4
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD5643RBRMZ-3
Dual 14-Bit nanoDAC® with 5 ppm/°C On-Chip Reference
Analog DevicesAD5643RBRMZ-3REEL7
SERIAL INPUT LOADING 3.5 us SETTLING TIME 14-BIT DAC PDSO10
Analog DevicesAD5647RBRMZ
DAC 2-CH Resistor-String 14-bit 10-Pin MSOP Tube
MicrochipMCP4812-E/MS
DAC 2-CH Resistor-String 10-bit Automotive AEC-Q100 8-Pin MSOP Tube
MicrochipMCP4811-E/MS
DAC 1-CH Resistor-String 10-bit Automotive AEC-Q100 8-Pin MSOP Tube
MicrochipMCP4911-E/MS
DAC 1-CH Resistor-String 10-bit Automotive AEC-Q100 8-Pin MSOP Tube

Descriptions

Descriptions of Analog Devices AD5644RBRMZ-3 provided by its distributors.

DAC 4-CH Resistor-String 14-bit 10-Pin MSOP Tube
10-TFSOP 10-MSOP (0.118 3.00mm Width) Voltage - Buffered String DAC AD5644 digital to analog converter 3.6V 5mus 250ksps 0.5LSB
Dac, 14Bit, Msop-10, -40 To 105Deg C; Resolution (Bits):14Bit; Sampling Rate:-; Data Interface:3 Wire, Dsp, Microwire, Qspi, Serial, Spi; Supply Voltage Range:2.7V To 3.6V; Adc/Dac Case Style:Msop; No. Of Pins:10Pins Rohs Compliant: Yes |Analog Devices, Inc. AD5644RBRMZ-3

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5644RBRMZ3