Analog Devices AD5641AKSZ-REEL7

10us 2.7V~5.5V 14 Positions SC-70-6 Digital to Analog Converters (DAC) ROHS
$ 3.566
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5641AKSZ-REEL7.

Analog Devices

Datasheet20 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages18 years ago

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
-10.88%

CAD Models

Download Analog Devices AD5641AKSZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.566
$ 3.21
Stock
225,064
360,985
Authorized Distributors
6
6
Case/Package
SC
SC
Number of Pins
6
6
Number of Bits
14
14
Sampling Rate
1.7 Msps
1.7 Msps
Polarity
Unipolar
Bipolar, Unipolar
Interface
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
16 LSB
16 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD5641ACPZ-REEL7
DAC 1-CH Resistor-String 14-bit 6-Pin LFCSP EP T/R
Analog DevicesAD5641BKSZ-500RL7
D/A Converter, 1 Func, Serial Input Loading, 6us Settling Time, PDSO6
Analog DevicesAD5611BKSZ-500RL7
SERIAL INPUT LOADING 6 us SETTLING TIME 10-BIT DAC PDSO6
Texas InstrumentsDAC8311IDCKT
14bit, Single Channel, 80uA, 2.0V-5.5V DAC in SC70 Package 6-SC70 -40 to 125
Texas InstrumentsDAC8311IDCKR
14bit, Single Channel, 80uA, 2.0V-5.5V DAC in SC70 Package 6-SC70 -40 to 125
Texas InstrumentsDAC7311IDCKR
SERIAL INPUT LOADING 12 us SETTLING TIME 12-BIT DAC PDSO6

Descriptions

Descriptions of Analog Devices AD5641AKSZ-REEL7 provided by its distributors.

10us 2.7V~5.5V 14 Positions SC-70-6 Digital to Analog Converters (DAC) ROHS
Dac, 14Bit, Sc-70-6, -40 To 125Deg C; Resolution (Bits):14Bit; Sampling Rate:-; Data Interface:3 Wire, Dsp, Microwire, Qspi, Serial, Spi; Supply Voltage Range:2.7V To 5.5V; Adc/Dac Case Style:Sc-70; No. Of Pins:6Pins Rohs Compliant: Yes |Analog Devices, Inc. AD5641AKSZ-REEL7
The AD5641, a member of the nanoDAC® family, is a single, 14-bit, buffered, voltage-out DAC that operates from a single 2.7 V to 5.5 V supply, typically consuming 75 µA at 5 V. The part comes in a tiny LFCSP and SC70 packages. Its on-chip precision output amplifier allows rail-to-rail output swing to be achieved. The AD5641 uses a versatile 3-wire serial interface that operates at clock rates up to 30 MHz and is compatible with SPI®, QSPI™, MICROWIRE™, and DSP interface standards. The reference for AD5641 is derived from the power supply inputs and, therefore, gives the widest dynamic output range. The part incorporates a power-on reset circuit, which ensures that the DAC output powers up to 0 V and remains there until a valid write to the device takes place. The AD5641 contains a power-down feature that reduces current consumption typically to 0.2 µA at 3 V, and provides software-selectable output loads while in power-down mode. The part is put into power-down mode over the serial interface. The low power consumption of the part in normal operation makes it ideally suited to portable battery-operated equipment. The combination of small package and low power makes this nanoDAC device ideal for level-setting requirements such as generating bias or control voltages in space-constrained and power-sensitive applications. Product Highlights Available in a space-saving, 6-lead LFCSP and SC70 packages. Low power, single-supply operation. The AD5641 operates from a single 2.7 V to 5.5 V supply and with a maximum current consumption of 100 µA, making it ideal for battery-powered applications. The on-chip output buffer amplifier allows the output of the DAC to swing rail-to-rail with a typical slew rate of 0.5 V/µs. Reference derived from the power supply. High speed serial interface with clock speeds up to 30 MHz. Designed for very low power consumption. The interface powers up only during a write cycle. Power-down capability. When powered down, the DAC typically consumes 0.2 µA at 3 V. Power-on reset with brownout detection. Applications Voltage level setting Portable battery-powered instruments Digital gain and offset adjustment Programmable voltage and current sources Programmable attenuators

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated