Analog Devices AD5621ACPZ

Digital to Analogue Converter, 12 bit, Serial, 2.7V to 5.5V, LFCSP, 6 RoHS Compliant: Yes
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5621ACPZ.

element14 APAC

Datasheet21 pages10 years ago

Newark

Related Parts

Texas InstrumentsDAC121S101CIMK/NOPB
DIGITAL TO ANALOG CONVERTER DAC, 12 BIT,; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsDAC121S101CIMKX/NOPB
12-Bit Micro Power, RRO Digital-to-Analog Converter 6-SOT-23-THIN -40 to 105
Texas InstrumentsDAC7311IDCKT
DAC 1-CH Resistor-String 12-bit 6-Pin SC-70 T/R
Analog DevicesAD5621AKSZ-REEL7
D/A Converter, 1 Func, Serial Input Loading, 6us Settling Time, PDSO6
Analog DevicesAD5621BKSZ-REEL7
D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDSO6
Single 12-/10-/8-Bit Rail-to-Rail DACs with Integrated Reference in SC70

Descriptions

Descriptions of Analog Devices AD5621ACPZ provided by its distributors.

Digital to Analogue Converter, 12 bit, Serial, 2.7V to 5.5V, LFCSP, 6 RoHS Compliant: Yes
DAC, 8BIT, +/-6LSB, 5.5VIN, 6LFCSP; Resolution (Bits): 12bit; Sampling Rate: -; Data Interface: Microwire, QSPI, SPI; Supply Voltage Range: 2.7V to 5.5V; ADC / DAC Case Style: LFCSP; No. of Pins: 6Pins; Input Channel Type: Serial; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (07-Jul-2017); Operating Temperature Range: -40°C to +125°C; Supply Current: 75µA; Supply Voltage Range - Analogue: 2.7V to 5.5V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated