Analog Devices AD5621AKSZ-REEL7

D/A Converter, 1 Func, Serial Input Loading, 6us Settling Time, PDSO6
$ 1.633
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5621AKSZ-REEL7.

Farnell

Datasheet24 pages12 years ago

Analog Devices

Newark

element14 APAC

iiiC

Inventory History

3 month trend:
-8.03%

CAD Models

Download Analog Devices AD5621AKSZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.633
$ 1.538
Stock
998,493
393,776
Authorized Distributors
6
6
Case/Package
SC
SC
Number of Pins
6
6
Number of Bits
12
12
Sampling Rate
1.7 Msps
1.7 Msps
Polarity
-
Unipolar
Interface
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
6 LSB
6 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5621AKSZ-REEL7.

Related Parts

Analog DevicesAD5621ACPZ-RL7
D/A Converter, 1 Func, Serial Input Loading, 6us Settling Time, PDSO6
Analog DevicesAD5622AKSZ-2REEL7
2.7 V to 5.5 V, <100 µA, 12-Bit nanoDAC® with I2C Compatible Interface, Tiny SC70 Package
Analog DevicesAD5622AKSZ-2500RL7
2.7 V to 5.5 V, <100 µA, 12-Bit nanoDAC® with I2C Compatible Interface, Tiny SC70 Package
Texas InstrumentsDAC7311IDCKR
SERIAL INPUT LOADING 12 us SETTLING TIME 12-BIT DAC PDSO6
Texas InstrumentsDAC7311IDCKTG4
SERIAL INPUT LOADING 12 us SETTLING TIME 12-BIT DAC PDSO6
Texas InstrumentsDAC7311IDCKT
DAC 1-CH Resistor-String 12-bit 6-Pin SC-70 T/R

Descriptions

Descriptions of Analog Devices AD5621AKSZ-REEL7 provided by its distributors.

D/A Converter, 1 Func, Serial Input Loading, 6us Settling Time, PDSO6
DAC, 12BIT, SC-70-6; Resolution (Bits):1; DAC, 12BIT, SC-70-6; Resolution (Bits):12bit; Input Channel Type:-; Supply Voltage Range:2.7V to 5.5V; Digital IC Case Style:SC-70; No. of Pins:6; Data Interface:SPI, QSPI, Microwire; Supply Current:75µA; MSL:-
The AD5601/AD5611/AD5621, members of the nanoDAC® family, are single, 8-/10-/12-bit, buffered voltage output DACs that operate from a single 2.7 V to 5.5 V supply, consuming typically 75 μA at 5 V. The parts come in a tiny SC70 package. Their on-chip precision output amplifier allows rail-to-rail output swing to be achieved. The AD5601/AD5611/AD5621 utilize a versatile 3-wire serial interface that operates at clock rates up to 30 MHz and is compatible with SPI, QSPI™, MICROWIRE™, and DSP interface standards. The reference for the AD5601/AD5611/AD5621 is derived from the power supply inputs and, therefore, gives the widest dynamic output range. The parts incorporate a power-on reset circuit, which ensures that the DAC output powers up to 0 V and remains there until a valid write to the device takes place. The AD5601/AD5611/AD5621 contain a power-down feature that reduces current consumption to typically 0.2 μA at 3 V. They also provide software-selectable output loads while in power-down mode. The parts are put into power-down mode over the serial interface. The low power consumption of these parts in normal operation makes them ideally suited to portable battery-operated equipment. The combination of small package and low power makes these nanoDAC devices ideal for level-setting requirements, such as generating bias or control voltages in space-constrained and power-sensitive applications. Product Highlights Available in a space-saving, 6-lead SC70 package. Low power, single-supply operation. The AD5601/ AD5611/AD5621 operate from a single 2.7 V to 5.5 V supply with a maximum current consumption of 100 μA, making them ideal for battery-powered applications. The on-chip output buffer amplifier allows the output of the DAC to swing rail-to-rail with a typical slew rate of 0.5 V/μs. Reference is derived from the power supply. High speed serial interface with clock speeds up to 30 MHz. Designed for very low power consumption. The interface powers up only during a write cycle. Power-down capability. When powered down, the DAC typically consumes 0.2 μA at 3 V. Power-on reset with brownout detection. Applications Voltage level setting Portable battery-powered instruments Digital gain and offset adjustment Programmable voltage and current sources Programmable attenuators

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5621AKSZ-REEL7.
  • AD5621AKSZREEL7