Analog Devices AD5593RBCPZ-RL7

8-Channel, 12-Bit, Configurable ADC/DAC with On-Chip Reference, I2C Interface
$ 5.831
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5593RBCPZ-RL7.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

HQonline

element14 APAC

Augswan

Inventory History

3 month trend:
-47.79%

CAD Models

Download Analog Devices AD5593RBCPZ-RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5593RBCPZ-RL7.

Related Parts

Texas InstrumentsADS7828E/250
ADC Single SAR 50KSPS 12-Bit Serial 16-Pin TSSOP T/R
Texas InstrumentsADS7828E/2K5
12-Bit, 8-Channel SAR ADC with Internal Reference and I2C Interface 16-TSSOP -40 to 85
Texas InstrumentsADS7828EIPWRQ1
Automotive 12-Bit 50 kSPS ADC I2C Low Power 8-Channel MUX Int 2.5V Ref 16-TSSOP -40 to 85
Analog DevicesAD7993BRUZ-1
4-Channel Single ADC SAR 188ksps 10-bit Serial 16-Pin TSSOP Tube
Analog DevicesAD7879-1WARUZ-RL7
2-Channel Single ADC SAR 105ksps 12-bit Serial Automotive AEC-Q100 16-Pin TSSOP T/R
Analog DevicesMAX11611EEE+
ADC Single SAR 94.4ksps 10-bit Serial 16-Pin QSOP

Descriptions

Descriptions of Analog Devices AD5593RBCPZ-RL7 provided by its distributors.

8-Channel, 12-Bit, Configurable ADC/DAC with On-Chip Reference, I2C Interface
Data Acquisition System Single ADC Octal DAC 12bit 16-Pin LFCSP T/R
1.8V~5.5V 12 I2C LFCSP-16 ADC/DAC - Specialized ROHS
CONFIGURABLE ADC/DAC, 12BIT, 105DEG C;
Analog Circuit, 1 Func, PBGA16
1.8V 5.5V ¡À2LSB 3mm*3mm*750¦Ìm
Adc/Dac, 12 Bit, 8-Ch, Lfcsp-16; Ic Function:8-Channel 12Bit Configurable Adc/Dac; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Ic Package Type:Lfcsp; No. Of Pins:16Pins; Operating Temperature Min:-40°C; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. AD5593RBCPZ-RL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5593RBCPZRL7