Texas Instruments ADS7828E/250

ADC Single SAR 50KSPS 12-Bit Serial 16-Pin TSSOP T/R
$ 4.699
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7828E/250.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet22 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet25 pages22 years ago

Farnell

Mouser

Upverter

Newark

Inventory History

3 month trend:
+24.74%

CAD Models

Download Texas Instruments ADS7828E/250 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.699
$ 4.92
$ 4.92
Stock
538,680
934,931
934,931
Authorized Distributors
5
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Number of Bits
12
12
12
Sampling Rate
50 ksps
50 ksps
50 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
I2C
I2C
I2C
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Differential Nonlinearity
-
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS7828E/250.

Related Parts

Texas InstrumentsADS7828EIPWRQ1
Automotive 12-Bit 50 kSPS ADC I2C Low Power 8-Channel MUX Int 2.5V Ref 16-TSSOP -40 to 85
Texas InstrumentsADS7828EB/250
12-Bit, 8-Channel SAR ADC with Internal Reference and I2C Interface 16-TSSOP -40 to 85
Texas InstrumentsADS7828EB/2K5
12-Bit, 8-Channel SAR ADC with Internal Reference and I2C Interface 16-TSSOP -40 to 85
Analog DevicesAD7888ARUZ
8-Channel Single ADC SAR 125ksps 12-bit Serial 16-Pin TSSOP Tube
Analog DevicesAD7888ARUZ-REEL7
8-Channel Single ADC SAR 125ksps 12-bit Serial 16-Pin TSSOP T/R
Analog DevicesAD7888ARUZ-REEL
8-Channel Single ADC SAR 125ksps 12-bit Serial 16-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments ADS7828E/250 provided by its distributors.

ADC Single SAR 50KSPS 12-Bit Serial 16-Pin TSSOP T/R
12-BIT, 8-CHANNEL SAMPLING ANALOG-TO-DIGITAL CONVERTER WITH I2C INTERFACE ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO16
12 Bit Analog to Digital Converter 8 Input 1 SAR 16-TSSOP
Texas Instruments 12-bit ADC 8ch Serial I2C Diff/Pseudo-Diff In 16-Pin
12 50kHz I2C TSSOP-16 Analog to Digital Converters (ADC) ROHS
The ADS7828 is a single-supply, low-power, 12-bit data acquisition device that features a serial I2C interface and an 8-channel multiplexer. The Analog-to-Digital (A/D) converter features a sample-and-hold amplifier and internal, asynchronous clock. The combination of an I2C serial, 2-wire interface and micropower consumption makes the ADS7828 ideal for applications requiring the A/D converter to be close to the input source in remote locations and for applications requiring isolation. The ADS7828 is available in a TSSOP-16 package.
IC, 12BIT ADC, 50KSPS, SMD; Resolution (Bits): 12bit; Sampling Rate: 50kSPS; Input Channel Type: Differential, Single Ended; Data Interface: I2C; Supply Voltage Type: Single; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.25V; ADC / DAC Case Style: TSSOP; No. of Pins: 16Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: Octal 12-Bit SAR ADCs; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); A/D / D/A Features: A/D; Base Number: 7828; IC Case Style: TSSOP; Linearity Error ADC / DAC +: 1LSB; Linearity Error ADC / DAC -: 1LSB; No. of Bits: 12bit; No. of Channels: 8Channels; No. of Inputs: 8; Operating Temperature Range: -40°C to +85°C; Supply Current: 750µA; Supply Voltage Range: 2.7V to 5.25V; Supply Voltage Range - Analogue: 2.7V to 3.6V, 4.75V to 5.25V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS7828E-250
  • ADS7828E/250 .
  • ADS7828E/250.
  • ADS7828E250