Analog Devices AD5582YRVZ

Quad, Parallel Input, Voltage Output, 12-Bit Digital-to-Analog Converter
$ 19.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5582YRVZ.

element14 APAC

Datasheet20 pages22 years ago

Analog Devices

iiiC

Inventory History

3 month trend:
-3.43%

CAD Models

Download Analog Devices AD5582YRVZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD5583YRVZ
Quad, Parallel Input, Voltage Output, 10-Bit Digital-to-Analog Converter
Analog DevicesAD5547CRUZ
DA CONVERTER, 16BIT, TSSOP; Available until stocks are exhausted Alternative available
Analog DevicesAD5547BRUZ
Digital to Analog Converter 2 Channel Rail to Rail 16-Bit 38-Pin TSSOP

Descriptions

Descriptions of Analog Devices AD5582YRVZ provided by its distributors.

Quad, Parallel Input, Voltage Output, 12-Bit Digital-to-Analog Converter
DA CONVERTER, 12BIT, TSSOP; Available until stocks are exhausted Alternative available
5us Parallel 3V~16.5V ±1LSB 12 Bits TSSOP-48-6.1mm Digital to Analog Converters (DAC) ROHS
Da Converter, 12Bit, Tssop; Resolution (Bits):12Bit; Sampling Rate:-; Data Interface:Cmos, Parallel, Ttl; Supply Voltage Range:-6.5V To 6.5V, -9V To 9V, 3V To 16.5V, 3V To 18V; Adc/Dac Case Style:Tssop; No. Of Pins:48Pins Rohs Compliant: Yes |Analog Devices, Inc. AD5582YRVZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated