Analog Devices AD5553CRMZ

Analog-to-Digital Converters (ADC); AD5553CRMZ; ANALOG DEVICES; 8; SPI, Serial; 5.5 V; 4.5 V
$ 11.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5553CRMZ.

Upverter

Datasheet20 pages14 years ago
Datasheet20 pages15 years ago

Analog Devices

Augswan

element14 APAC

iiiC

Inventory History

3 month trend:
-5.18%

CAD Models

Download Analog Devices AD5553CRMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.33
$ 11.21
$ 11.21
Stock
138,593
176,139
176,139
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Bits
14
14
14
Sampling Rate
1.2 Msps
1.2 Msps
1.2 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5553CRMZ.

Related Parts

Analog DevicesAD5541ARZ
DAC, 16BIT, NSOIC-8, -40 TO 85DEG C; Available until stocks are exhausted Alternative available
Analog DevicesAD5541ABCPZ-1-RL7
D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO8
Analog DevicesAD5541ARZ-REEL7
2.7 V to 5.5 V, Serial-Input, Voltage-Output, 16-Bit DAC

Descriptions

Descriptions of Analog Devices AD5553CRMZ provided by its distributors.

Analog-to-Digital Converters (ADC); AD5553CRMZ; ANALOG DEVICES; 8; SPI, Serial; 5.5 V; 4.5 V
SERIAL INPUT LOADING 0.5 us SETTLING TIME 14-BIT DAC PDSO8
500ns SPI 5V 1LSB 14 Positions MSOP-8 Digital to Analog Converters (DAC) ROHS
8-TSSOP 8-MSOP (0.118 3.00mm Width) Current - Unbuffered R-2R AD5553 digital to analog converter 15V 500ns (Typ) 1.2Msps 1LSB
Dac, 14Bit, -40 To 85Deg C; Resolution (Bits):14Bit; Sampling Rate:1.2Msps; Data Interface:3 Wire, Serial; Supply Voltage Range:4.5V To 5.5V; Adc/Dac Case Style:Sop; No. Of Pins:8Pins; Input Channel Type:Single Ended Rohs Compliant: Yes |Analog Devices, Inc. AD5553CRMZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated