Analog Devices AD5541ARZ-REEL7

2.7 V to 5.5 V, Serial-Input, Voltage-Output, 16-Bit DAC
$ 19.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5541ARZ-REEL7.

Augswan

Datasheet20 pages14 years ago

Analog Devices

Upverter

iiiC

DigiKey

Inventory History

3 month trend:
-3.43%

CAD Models

Download Analog Devices AD5541ARZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19.05
$ 18.86
Stock
393,279
454,779
Authorized Distributors
5
6
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Bits
16
16
Sampling Rate
1 Msps
1 Msps
Polarity
Unipolar
Unipolar
Interface
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
4 LSB
4 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5541ARZ-REEL7.

Related Parts

Analog DevicesAD5541AR
5 V, Serial-Input Voltage-Output, 16-Bit DACs | IC DAC 16BIT V-OUT 8SOIC
Analog DevicesAD5541ABCPZ-1-RL7
D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO8
Analog DevicesAD5541ABRMZ
2.7V~5.5V 92dB 1MS/s 16bit 1 16 DSP,SPI Differential 2.7V~5.5V R-2R MSOP-10 3mm*3mm*850¦Ìm

Descriptions

Descriptions of Analog Devices AD5541ARZ-REEL7 provided by its distributors.

2.7 V to 5.5 V, Serial-Input, Voltage-Output, 16-Bit DAC
1us 2.7V~5.5V ±0.5LSB 16-Bit SOIC-8 Digital to Analog Converters (DAC) ROHS
D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5541ARZREEL7