Analog Devices AD5553CRMZ-REEL7

DAC 1-CH R-2R/Current Steering 14-bit 8-Pin MSOP T/R
$ 11.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5553CRMZ-REEL7.

Upverter

Datasheet20 pages14 years ago
Datasheet20 pages15 years ago

Analog Devices

element14 APAC

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-14.33%

CAD Models

Download Analog Devices AD5553CRMZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.21
$ 7.228
$ 7.228
Stock
171,206
358,390
358,390
Authorized Distributors
6
4
4
Case/Package
SOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Bits
14
14
14
Settling Time
500 ns
500 ns
500 ns
Interface
SPI, Serial
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
4.5 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5553CRMZ-REEL7.

Related Parts

Analog DevicesAD5541ABCPZ-1-RL7
D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO8
Analog DevicesAD5541ARZ-REEL7
2.7 V to 5.5 V, Serial-Input, Voltage-Output, 16-Bit DAC
Analog DevicesAD5541ABCPZ-REEL7
1us 2.7V~5.5V 0.5LSB 16-Bit LFCSP-10(3x3) Digital to Analog Converters (DAC) ROHS

Descriptions

Descriptions of Analog Devices AD5553CRMZ-REEL7 provided by its distributors.

DAC 1-CH R-2R/Current Steering 14-bit 8-Pin MSOP T/R
DAC, 14BIT, MSOP-8, -40 TO 85DEG C; Available until stocks are exhausted
D/A Converter, 1 Func, Serial Input Loading, 0.5us Settling Time, PDSO8
8-TSSOP 8-MSOP (0.118 3.00mm Width) Current - Unbuffered R-2R AD5553 digital to analog converter 15V 500ns (Typ) 1.2Msps 1LSB
Dac, 14Bit, Msop-8, -40 To 85Deg C; Resolution (Bits):14Bit; Sampling Rate:-; Data Interface:3 Wire, Serial, Spi; Supply Voltage Range:4.5V To 5.5V; Adc/Dac Case Style:Msop; No. Of Pins:8Pins; Input Channel Type:Single Ended Rohs Compliant: Yes |Analog Devices, Inc. AD5553CRMZ-REEL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated