
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 505-AD5531BRUZ-REEL7CT-ND | 958 | 1 | Cut Tape | ||||||||
| Newark | AD5531BRUZ-REEL7 | 377 | 1 | Cut Tape | ||||||||
| Analog Devices | AD5531BRUZ-REEL7 | 1,192 | 1 | Tape & Reel | 17h | |||||||
| Rochester Electronics | AD5531BRUZ-REEL7 | 842 | 10h | |||||||||
| Richardson RFPD | AD5531BRUZ-REEL7 | Contact | 1K | 16h |
Download datasheets and manufacturer documentation for Analog Devices AD5531BRUZ-REEL7.
Download Analog Devices AD5531BRUZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Analog Devices AD5531BRUZ-REEL7 provided by its distributors.
Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:
Download datasheets and manufacturer documentation for Analog Devices AD5531BRUZ-REEL7.