Analog Devices AD5531BRUZ

Serial Input, Voltage Output14-Bit D/A Converter
$ 14.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5531BRUZ.

Augswan

Datasheet20 pages19 years ago

Analog Devices

Newark

iiiC

Inventory History

3 month trend:
-24.15%

CAD Models

Download Analog Devices AD5531BRUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.29
$ 14.29
$ 14.29
Stock
260,624
270,399
270,399
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Number of Bits
14
14
14
Sampling Rate
50 ksps
50 ksps
50 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
10.8 V
10.8 V
10.8 V
Max Supply Voltage
16.5 V
16.5 V
16.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD5530BRUZ
Digital to Analog Converter 1 Channel Rail to Rail 12-Bit 16-Pin TSSOP
Analog DevicesAD5530BRUZ-REEL7
DAC, 12BIT, TSSOP-16, -40 TO 85DEG C; Available until stocks are exhausted
Analog DevicesAD5501BRUZ
IC DAC 12BIT V-OUT 16TSSOP / 12 Bit Digital to Analog Converter 1 16-TSSOP
Texas InstrumentsTLC7524CNS
PARALLEL 8 BITS INPUT LOADING 0.1 us SETTLING TIME 8-BIT DAC PDSO16

Descriptions

Descriptions of Analog Devices AD5531BRUZ provided by its distributors.

Serial Input, Voltage Output14-Bit D/A Converter
AD5531BRUZ, 14 BIT SERIAL DAC, 50KSPS, 16-PIN TSSOP
CONVERTER, D/A, 14BIT SERIAL, 16 PIN TSSOP
Dac, 14Bit, Tssop-16, -40 To 85Deg C; Resolution (Bits):14Bit; Sampling Rate:-; Data Interface:3 Wire, Dsp, Microwire, Qspi, Serial, Spi; Supply Voltage Range:± 10.8V To ± 13.2V, ± 13.5V To ± 16.5V; Adc/Dac Case Style:Tssop Rohs Compliant: Yes |Analog Devices, Inc. AD5531BRUZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated