Analog Devices AD5530BRUZ

Digital to Analog Converter 1 Channel Rail to Rail 12-Bit 16-Pin TSSOP
$ 10.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5530BRUZ.

HQonline

Datasheet20 pages19 years ago

Analog Devices

Newark

iiiC

Inventory History

3 month trend:
-0.83%

CAD Models

Download Analog Devices AD5530BRUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.23
$ 10.44
Stock
330,337
239,848
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
16
16
Number of Bits
12
12
Sampling Rate
50 ksps
50 ksps
Polarity
Bipolar
Bipolar
Interface
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
10.8 V
10.8 V
Max Supply Voltage
16.5 V
16.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD5531BRUZ
Serial Input, Voltage Output14-Bit D/A Converter
Analog DevicesAD5531BRUZ-REEL7
SERIAL INPUT LOADING 20 us SETTLING TIME 14-BIT DAC PDSO16
Analog DevicesAD5531BRUZ-REEL
Serial Input, Voltage Output14-Bit D/A Converter
Texas InstrumentsTLC7524CNS
PARALLEL 8 BITS INPUT LOADING 0.1 us SETTLING TIME 8-BIT DAC PDSO16

Descriptions

Descriptions of Analog Devices AD5530BRUZ provided by its distributors.

Digital to Analog Converter 1 Channel Rail to Rail 12-Bit 16-Pin TSSOP
Serial Input, Voltage Output 12-Bit D/A Converter
D/A Converter, 1 Func, Serial Input Loading, 20us Settling Time, PDSO16
AD5530BRUZ, 12 BIT SERIAL DAC, 50KSPS, 16-PIN TSSOP
Dac, 12Bit, Tssop-16, -40 To 85Deg C; Resolution (Bits):12Bit; Sampling Rate:-; Data Interface:3 Wire, Dsp, Microwire, Qspi, Serial, Spi; Supply Voltage Range:± 10.8V To ± 13.2V, ± 13.5V To ± 16.5V; Adc/Dac Case Style:Tssop Rohs Compliant: Yes |Analog Devices, Inc. AD5530BRUZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated