Analog Devices AD5061BRJZ-2REEL7

16-Bit VOUT, nanoDAC®, SPI Interface, 2.7 V to 5.5 V in an SOT-23
$ 6.071
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5061BRJZ-2REEL7.

HQonline

Datasheet20 pages15 years ago

Analog Devices

Farnell

element14 APAC

iiiC

Inventory History

3 month trend:
-4.00%

CAD Models

Download Analog Devices AD5061BRJZ-2REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.071
$ 6.93
Stock
254,810
157,068
Authorized Distributors
6
6
Case/Package
SOT
SOT
Number of Pins
8
8
Number of Bits
16
16
Sampling Rate
1.3 Msps
1.3 Msps
Polarity
Unipolar
Bipolar, Unipolar
Interface
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
4 LSB
4 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5061BRJZ-2REEL7.

Related Parts

Analog DevicesAD5061YRJZ-1500RL7
16-Bit VOUT, nanoDAC®, SPI Interface, 2.7 V to 5.5 V in an SOT-23
Analog DevicesAD5062BRJZ-2500RL7
2.7 V-5.5 V, Full Accurate 16-Bit VOUT nanoDAC® Converter, Unbuffered, in a Sot 23
Analog DevicesAD5060ARJZ-2500RL7
Full Accurate 3 V/5 V 16-Bit VOUT nanoDAC® Converter, Output Buffered, in a Sot 23

Descriptions

Descriptions of Analog Devices AD5061BRJZ-2REEL7 provided by its distributors.

16-Bit VOUT, nanoDAC®, SPI Interface, 2.7 V to 5.5 V in an SOT-23
D/A Converter, 1 Func, Serial Input Loading, 4us Settling Time, PDSO8
DAC 1-CH Segment 16-bit 8-Pin SOT-23 T/R / IC DAC 16BIT SPI/SRL SOT23-8
Dac, 16Bit, Sot-23-8, -40 To 85Deg C; Resolution (Bits):16Bit; Sampling Rate:-; Data Interface:3 Wire, Dsp, Microwire, Qspi, Serial, Spi; Supply Voltage Range:2.7V To 5.5V; Adc/Dac Case Style:Sot-23; No. Of Pins:8Pins Rohs Compliant: Yes |Analog Devices, Inc. AD5061BRJZ-2REEL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5061BRJZ-2REEL7.
  • AD5061BRJZ2REEL7