Texas Instruments DAC7821IPW

12-bit, Parallel Input, Multiplying DAC 20-TSSOP -40 to 125
$ 5.051
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7821IPW.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago

element14 APAC

Mouser

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.59%

CAD Models

Download Texas Instruments DAC7821IPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.051
$ 7.31
$ 7.31
Stock
377,462
238,705
238,705
Authorized Distributors
5
6
6
Case/Package
TSSOP
SOP
SOP
Number of Pins
20
20
20
Number of Bits
12
12
12
Settling Time
200 ns
80 ns
80 ns
Interface
-
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
-
-
-
Number of DAC Channels
1
1
1
Min Supply Voltage
2.7 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

Analog DevicesAD5445YRU-REEL7
PARALLEL WORD INPUT LOADING 0.03 us SETTLING TIME 12-BIT DAC PDSO20
Analog DevicesAD5445YRU-REEL
PARALLEL WORD INPUT LOADING 0.03 us SETTLING TIME 12-BIT DAC PDSO20
Texas InstrumentsTLV5613IPW
12-Bit, DAC, Parallel, Voltage Out, Pgrmable Settling Time/Pwr Consump., PwrDn 20-TSSOP -40 to 85
Texas InstrumentsTLV5613CPW
12-Bit, DAC, Parallel, Voltage Out, Pgrmable Settling Time/Pwr Consump., PwrDn 20-TSSOP 0 to 70
Texas InstrumentsTLV5639CPW
12-Bit DAC, Parallel, Voltage Out, Programmable Int. ef., Settling Time, Pwr Consumption, 1 Ch. 20-TSSOP 0 to 70
Analog DevicesAD5687BRUZ
IC DAC 12BIT V-OUT 16TSSOP / Dual, 16-/12-Bit nanoDAC+ with SPI Interface

Descriptions

Descriptions of Texas Instruments DAC7821IPW provided by its distributors.

12-bit, Parallel Input, Multiplying DAC 20-TSSOP -40 to 125
DAC 1-CH R-2R 12-bit 20-Pin TSSOP Tube
DAC, 12BIT, 10MSPS, TSSOP-20; Résolution (Bits): 12bit; Taux d'échantillonnage: 10Méch/s; Type de canal d'entrée: Parallèle; Gamme de tension d'alimentation: 2.7V à 5.5V; Type de boîtier CAN / CNA: TSSOP; Nombre de broches: 20
Dac, 12Bit, 10Msps, Tssop-20; Resolution (Bits):12Bit; Sampling Rate:10Msps; Data Interface:Parallel; Supply Voltage Range:2.7V To 5.5V; Adc/Dac Case Style:Tssop; No. Of Pins:20Pins; Input Channel Type:Parallel; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS DAC7821IPW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC7821IPW .
  • DAC7821IPW.