Analog Devices AD5439YRUZ-REEL7

Dual 10-Bit, High Bandwidth, Multiplying DAC with Serial Interface
$ 7.224
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5439YRUZ-REEL7.

HQonline

Datasheet29 pages13 years ago

Analog Devices

Upverter

SHENGYU ELECTRONICS

DigiKey

CAD Models

Download Analog Devices AD5439YRUZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.224
$ 7.455
Stock
153,016
204,363
Authorized Distributors
3
6
Case/Package
SOP
SOP
Number of Pins
16
16
Number of Bits
10
10
Sampling Rate
2.47 Msps
2.47 Msps
Polarity
-
-
Interface
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5439YRUZ-REEL7.

Related Parts

Analog DevicesAD5429YRUZ
Dual 8-Bit, High Bandwidth, Multiplying DAC with Serial Interface
Analog DevicesAD5429YRUZ-REEL7
Dual 8-Bit, High Bandwidth, Multiplying DAC with Serial Interface
Analog DevicesAD5433YRUZ
High Bandwidth 10-Bit Parallel Interface Multiplying D/A Converter

Descriptions

Descriptions of Analog Devices AD5439YRUZ-REEL7 provided by its distributors.

Dual 10-Bit, High Bandwidth, Multiplying DAC with Serial Interface
IC DAC 10BIT A-OUT 16TSSOP / 10 Bit Digital to Analog Converter 2 16-TSSOP
120ns SPI 2.5V~5.5V ±0.5LSB 10 positions TSSOP-16-4.3mm Digital to Analog Converters (DAC) ROHS
2.5V~5.5V 70dB 2.47MS/s 10bit 2 10 DSP,SPI Differential 2.5V~5.5V R-2R TSSOP-16 , 5mm*4.4mm*1.05mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated