Analog Devices AD5429YRUZ-REEL7

Dual 8-Bit, High Bandwidth, Multiplying DAC with Serial Interface
$ 4.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5429YRUZ-REEL7.

Upverter

Datasheet29 pages13 years ago
Datasheet28 pages14 years ago

Analog Devices

element14 APAC

DigiKey

Inventory History

3 month trend:
-6.37%

CAD Models

Download Analog Devices AD5429YRUZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.72
$ 4.594
$ 4.594
Stock
146,980
197,816
197,816
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Number of Bits
8
8
8
Sampling Rate
2.47 Msps
2.47 Msps
2.47 Msps
Polarity
-
-
-
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5429YRUZ-REEL7.

Related Parts

Analog DevicesAD5439YRUZ
Dual 10-Bit, High Bandwidth, Multiplying DAC with Serial Interface
Analog DevicesAD5439YRUZ-REEL7
Dual 10-Bit, High Bandwidth, Multiplying DAC with Serial Interface
Analog DevicesAD5428YRUZ
Digital to Analog Converter 2 Channel Rail to Rail 8-Bit 20-Pin TSSOP

Descriptions

Descriptions of Analog Devices AD5429YRUZ-REEL7 provided by its distributors.

Dual 8-Bit, High Bandwidth, Multiplying DAC with Serial Interface
DAC, 8BIT, TSSOP-16, -40 TO 125DEG C; Available until stocks are exhausted
Dac, 8Bit, Tssop-16, -40 To 125Deg C; Resolution (Bits):8Bit; Sampling Rate:2.47Msps; Data Interface:3 Wire, Dsp, Microwire, Qspi, Serial, Spi; Supply Voltage Range:2.5V To 5.5V; Adc/Dac Case Style:Tssop; No. Of Pins:16Pins Rohs Compliant: Yes |Analog Devices, Inc. AD5429YRUZ-REEL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated