Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD5429YRUZ

Dual 8-Bit, High Bandwidth, Multiplying DAC with Serial Interface
$ 5.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5429YRUZ.

HQonline

Datasheet29 pages13 years ago

Analog Devices

Upverter

Augswan

Newark

Inventory History

3 month trend:
+4.95%

CAD Models

Download Analog Devices AD5429YRUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.14
$ 5.04
$ 5.04
Stock
178,470
176,451
176,451
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Number of Bits
8
8
8
Sampling Rate
2.47 Msps
2.47 Msps
2.47 Msps
Polarity
-
-
-
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5429YRUZ.

Related Parts

Analog DevicesAD5439YRUZ
DAC IC, 2.5V~5.5V, 2.47MS/s, 10-bit, 2-Ch, R-2R, SPI, TSSOP-16, SMD, 5mm × 4.4mm × 1.05mm
Analog DevicesAD5439YRUZ-REEL7
Dual 10-Bit, High Bandwidth, Multiplying DAC with Serial Interface
Analog DevicesAD5428YRUZ
Digital to Analog Converter 2 Channel Rail to Rail 8-Bit 20-Pin TSSOP

Descriptions

Descriptions of Analog Devices AD5429YRUZ provided by its distributors.

Dual 8-Bit, High Bandwidth, Multiplying DAC with Serial Interface
2.5V~5.5V 2.47MS/s 8bit 2 8 DSP,SPI 2.5V~5.5V R-2R TSSOP-16 SMD mount 5mm*4.4mm*1.05mm
120ns 2.5V~5.5V 8Bit TSSOP-16 Digital To Analog Converters (DACs) ROHS
Dual 8-bit Serial Iout DAC I.C
DAC, 8BIT, TSSOP-16, -40 TO 125DEG C; Available until stocks are exhausted Alternative available
DAC 2-CH R-2R 8-bit 16-Pin TSSOP Tube
DAC, DUAL 8BIT SERIAL, SMD, TSSOP16
16-TSSOP (0.173 4.40mm Width) Current - Unbuffered R-2R AD5429 digital to analog converter 10V 120ns 2.47Msps 0.5LSB
Dac, 8Bit, 2.47Msps; |Analog Devices, Inc. AD5429YRUZ
MICROCIRCUIT ANALOG CONVERTER DIGITAL
AD5429 - DUAL 8-BIT, HIGH BANDWI
数模转换器, 8位, TSSOP-16, -40 至 125度;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5429YRUZ .