Analog Devices AD5424YRUZ-REEL

IC DAC 8BIT A-OUT 16TSSOP / 8 Bit Digital to Analog Converter 1 16-TSSOP
$ 4.275

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5424YRUZ-REEL.

Farnell

Datasheet28 pages10 years ago

Arrow.cn

iiiC

DigiKey

Inventory History

3 month trend:
-7.63%

CAD Models

Download Analog Devices AD5424YRUZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.275
$ 3.78
$ 3.78
Stock
155,457
231,982
231,982
Authorized Distributors
4
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Number of Bits
8
8
8
Settling Time
120 ns
30 ns
30 ns
Interface
Parallel
Parallel, Serial
Parallel, Serial
Integral Nonlinearity (INL)
0.25 LSB
0.25 LSB
0.25 LSB
Polarity
-
-
-
Number of DAC Channels
1
1
1
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Texas InstrumentsTLC7524IPWR
IC DAC 8BIT A-OUT 16TSSOP / 8 Bit Digital to Analog Converter 1 16-TSSOP
Texas InstrumentsTLC7524CPW
8-BIT MULTIPLYING DIGITAL-TO-ANALOG CONVERTERS | IC DAC 8BIT A-OUT 16TSSOP
Texas InstrumentsTLC7524CPWRG4
PARALLEL 8 BITS INPUT LOADING 0.1 us SETTLING TIME 8-BIT DAC PDSO16

Descriptions

Descriptions of Analog Devices AD5424YRUZ-REEL provided by its distributors.

IC DAC 8BIT A-OUT 16TSSOP / 8 Bit Digital to Analog Converter 1 16-TSSOP
DAC 1-CH R-2R 8-bit 16-Pin TSSOP T/R
8-BIT IOUT DAC PARELLED INT/FACE I.C., REEL
16-TSSOP (0.173 4.40mm Width) Current - Unbuffered R-2R AD5424 digital to analog converter 5V 120ns 20.4Msps 0.25LSB
D/A CONVERTER, 8BIT, TSSOP-16, 125DEG C;
AD5424 - 8-BIT, HIGH BANDWIDTH,

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated