Texas Instruments TLC7524CPWRG4

Parallel 8 Bits Input Loading 0.1 Us Settling Time 8-BIT Dac PDSO16

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC7524CPWRG4.

Arrow Electronics

Datasheet21 pages15 years ago

Texas Instruments

Mouser

Jameco (USA)

CAD Models

Download Texas Instruments TLC7524CPWRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.77
$ 2.77
Stock
128,337
242,247
242,247
Authorized Distributors
0
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Number of Bits
8
8
8
Settling Time
100 ns
100 ns
100 ns
Interface
-
-
-
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Polarity
-
-
-
Number of DAC Channels
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
15.5 V
15.5 V
15.5 V

Related Parts

Texas InstrumentsTLC7524IPWR
IC DAC 8BIT A-OUT 16TSSOP / 8 Bit Digital to Analog Converter 1 16-TSSOP
Texas InstrumentsTLC7524IPWG4
Converters - Digital to Analog (DAC) 8-Bit, 0.1 us MDAC Parallel Input
Texas InstrumentsTLC7528IPW
IC DAC 8BIT A-OUT 20TSSOP / 8 Bit Digital to Analog Converter 2 20-TSSOP
Analog DevicesAD5424YRUZ-REEL
IC DAC 8BIT A-OUT 16TSSOP / 8 Bit Digital to Analog Converter 1 16-TSSOP

Descriptions

Descriptions of Texas Instruments TLC7524CPWRG4 provided by its distributors.

PARALLEL 8 BITS INPUT LOADING 0.1 us SETTLING TIME 8-BIT DAC PDSO16
Converters - Digital to Analog (DAC) 8-Bit, 0.1 us MDAC Parallel Input
8-Bit, 0.1 us MDAC, Parallel Input, Fast Control Signalling for DSP, Easy Micro Interface 16-TSSOP 0 to 70
DAC 1-CH Segment 8-bit 16-Pin TSSOP T/R
D/A Converter (D-A) IC; Resolution (Bits):8; Settling Time:100ns; Update Rate:10MSPS; No. of DACs:1; Data Interface:Parallel; Output Type:Current; Supply Voltage Min:5V; Supply Voltage Max:15V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.