Texas Instruments TLC7524CPW

8-BIT Multiplying Digital-to-analog Converters | IC Dac 8 Bit A-out 16TSSOP
$ 3.946
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC7524CPW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

Newark

Jameco (USA)

DigiKey

Inventory History

3 month trend:
+7.15%

CAD Models

Download Texas Instruments TLC7524CPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.946
$ 2.77
$ 2.77
Stock
229,339
238,520
238,520
Authorized Distributors
4
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Number of Bits
8
8
8
Settling Time
100 ns
100 ns
100 ns
Interface
-
-
-
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Polarity
-
-
-
Number of DAC Channels
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
15.5 V
15.5 V
15.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLC7524IPWR
IC DAC 8BIT A-OUT 16TSSOP / 8 Bit Digital to Analog Converter 1 16-TSSOP
Texas InstrumentsTLC7524IPWG4
Converters - Digital to Analog (DAC) 8-Bit, 0.1 us MDAC Parallel Input
Texas InstrumentsTLC7528IPW
IC DAC 8BIT A-OUT 20TSSOP / 8 Bit Digital to Analog Converter 2 20-TSSOP
Analog DevicesAD5424YRUZ-REEL
IC DAC 8BIT A-OUT 16TSSOP / 8 Bit Digital to Analog Converter 1 16-TSSOP

Descriptions

Descriptions of Texas Instruments TLC7524CPW provided by its distributors.

8-BIT MULTIPLYING DIGITAL-TO-ANALOG CONVERTERS | IC DAC 8BIT A-OUT 16TSSOP
DAC, 5V/14.5V~15.5V, 10MS/s, 8bit, 1-Ch, 8-Parallel, R-2R, TSSOP-16, SMD, 1.15mm H
8-bit, 0.1-μs MDAC, parallel input, fast control signaling for DSP, easy micro interface 16-TSSOP 0 to 70
DAC 1-CH Segment 8-bit 16-Pin TSSOP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.