Analog Devices AD5422AREZ-REEL

Single Channel, 16-Bit, Current Source & Voltage Output DAC, HART Connectivity
$ 11.949
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5422AREZ-REEL.

Analog Devices

Datasheet42 pages11 years ago
Official datasheet0 pages0 years ago

Upverter

Augswan

LKR

iiiC

CAD Models

Download Analog Devices AD5422AREZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.949
$ 10.675
Stock
196,722
282,744
Authorized Distributors
5
5
Case/Package
TSSOP
TSSOP
Number of Pins
24
24
Number of Bits
16
16
Settling Time
18 µs
18 µs
Interface
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
-
-
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
1
1
Min Supply Voltage
10.8 V
10.8 V
Max Supply Voltage
40 V
40 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5422AREZ-REEL.

Related Parts

Analog DevicesAD5422BREZ
Single Channel, 16-Bit, Current Source & Voltage Output DAC, HART Connectivity
Analog DevicesAD5422BREZ-REEL
Single Channel, 16-Bit, Current Source & Voltage Output DAC, HART Connectivity
Analog DevicesAD5420AREZ
Single-Channel, 12-/16-Bit, Serial Input, 4 mA to 20 mA, Current Source DAC, HART Connectivity
Texas InstrumentsDAC902E
12-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 85
Texas InstrumentsTLV5619IPW
12-Bit, Single Channel DAC, Parallel, Voltage Out, Low Power, Asynchronous Update 20-TSSOP -40 to 85
Texas InstrumentsTLV5619CPW
12-Bit, Single Channel DAC, Parallel, Voltage Out, Low Power, Asynchronous Update 20-TSSOP 0 to 70

Descriptions

Descriptions of Analog Devices AD5422AREZ-REEL provided by its distributors.

Single Channel, 16-Bit, Current Source & Voltage Output DAC, HART Connectivity
2.7V~5.5V ±1.3LSB 16-Bit TSSOP-24-EP Digital to Analog Converters (DAC) ROHS
DAC 1-CH Segment 16-bit 24-Pin TSSOP EP T/R

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated