Texas Instruments TLV5619CPW

12-Bit, Single Channel DAC, Parallel, Voltage Out, Low Power, Asynchronous Update 20-TSSOP 0 to 70
$ 15.412
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV5619CPW.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet30 pages25 years ago

Farnell

Mouser

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-2.48%

CAD Models

Download Texas Instruments TLV5619CPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.412
$ 14.538
$ 14.538
Stock
111,318
190,043
190,043
Authorized Distributors
4
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Number of Bits
12
12
12
Settling Time
1 µs
1 µs
1 µs
Interface
-
-
-
Integral Nonlinearity (INL)
4 LSB
4 LSB
4 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

Texas InstrumentsTLV5613IPW
12-Bit, DAC, Parallel, Voltage Out, Pgrmable Settling Time/Pwr Consump., PwrDn 20-TSSOP -40 to 85
Texas InstrumentsTLV5619IPW
12-Bit, Single Channel DAC, Parallel, Voltage Out, Low Power, Asynchronous Update 20-TSSOP -40 to 85
Texas InstrumentsTLV5619IPWG4
12-Bit, Single Channel DAC, Parallel, Voltage Out, Low Power, Asynchronous Update 20-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TLV5619CPW provided by its distributors.

12-Bit, Single Channel DAC, Parallel, Voltage Out, Low Power, Asynchronous Update 20-TSSOP 0 to 70
DAC 1-CH Resistor-String 12-Bit 20-Pin TSSOP Tube
Converters - Digital to Analog (DAC) 12-Bit, Sngl Channel DAC
IC, 12BIT DAC, CMOS, 1MHZ, TSSOP20; Resolution (Bits):12bit; Sampling Rate:1MSPS; Input Channel Type:Parallel; Data Interface:Parallel; Supply Voltage Range - Analogue:2.7V to 3.3V, 4.5V to 5.5V; Supply Voltage Range - Digital:2.7V to 3.3V, 4.5V to 5.5V; Supply Current:1.6mA; Digital IC Case Style:TSSOP; No. of Pins:20; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (15-Dec-2010); Base Number:5619; IC Case Style:TSSOP; Input Type:Parallel; Interface Type:Parallel; No. of DACs:1; Output Type:Voltage; Package / Case:TSSOP; Sample Rate:1MSPS; Sample Rate:1MSPS; Settling Time:1µs; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Supply Voltage Range:2.7V to 5.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.