Analog Devices AD5422AREZ

Single Channel, 16-Bit, Current Source & Voltage Output DAC, HART Connectivity
$ 10.675
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5422AREZ.

JRH Electronics

Datasheet42 pages11 years ago

Analog Devices

Upverter

element14 APAC

Augswan

Inventory History

3 month trend:
-100%

CAD Models

Download Analog Devices AD5422AREZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.675
$ 11.949
Stock
282,744
196,722
Authorized Distributors
5
5
Case/Package
TSSOP
TSSOP
Number of Pins
24
24
Number of Bits
16
16
Sampling Rate
40 ksps
40 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
10.8 V
10.8 V
Max Supply Voltage
40 V
40 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5422AREZ.

Related Parts

Analog DevicesAD5422BREZ
Single Channel, 16-Bit, Current Source & Voltage Output DAC, HART Connectivity
Analog DevicesAD5422BREZ-REEL
Single Channel, 16-Bit, Current Source & Voltage Output DAC, HART Connectivity
Analog DevicesAD5420AREZ
Single-Channel, 12-/16-Bit, Serial Input, 4 mA to 20 mA, Current Source DAC, HART Connectivity
Texas InstrumentsTLV5619IPW
12-Bit, Single Channel DAC, Parallel, Voltage Out, Low Power, Asynchronous Update 20-TSSOP -40 to 85
Texas InstrumentsTLV5619CPW
12-Bit, Single Channel DAC, Parallel, Voltage Out, Low Power, Asynchronous Update 20-TSSOP 0 to 70
Texas InstrumentsTLV5613IPW
12-Bit, DAC, Parallel, Voltage Out, Pgrmable Settling Time/Pwr Consump., PwrDn 20-TSSOP -40 to 85

Descriptions

Descriptions of Analog Devices AD5422AREZ provided by its distributors.

Single Channel, 16-Bit, Current Source & Voltage Output DAC, HART Connectivity
D/A Converter, 1 Func, Serial Input Loading, 32us Settling Time, PDSO24
24-TSSOP (0.173 4.40mm Width) Exposed Pad Voltage or Current - Buffered R-2R AD5422 digital to analog converter 26.4V 25mus (V) 40mus (A) (Typ) 40ksps 158mW
Dac, 16Bit, Tssop-Ep-24, -40 To 105Deg C; Resolution (Bits):16Bit; Sampling Rate:-; Data Interface:3 Wire, Microwire, Qspi, Serial, Spi; Supply Voltage Range:10.8V To 40V; Adc/Dac Case Style:Tssop-Ep; No. Of Pins:24Pins Rohs Compliant: Yes |Analog Devices, Inc. AD5422AREZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5422AREZ .