Analog Devices AD5392BCPZ-3

Serial Input Loading 8 Us Settling Time 14-BIT Dac QCC64
$ 17.73

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5392BCPZ-3.

SHENGYU ELECTRONICS

Datasheet44 pages11 years ago

Arrow Electronics

Analog Devices

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD5392BCPZ-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.73
$ 22.86
$ 22.86
Stock
61,267
92,530
92,530
Authorized Distributors
1
1
1
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
64
64
64
Number of Bits
14
14
14
Settling Time
8 µs
10 µs
10 µs
Interface
I2C, SPI, Serial
-
-
Integral Nonlinearity (INL)
4 LSB
-
-
Polarity
Unipolar
-
-
Number of DAC Channels
8
-
-
Min Supply Voltage
2.7 V
-
-
Max Supply Voltage
3.6 V
-
-

Related Parts

Analog DevicesAD5390BCPZ-3
16-Channel 3 V/5 V Serial Input Single-Supply 14-Bit Voltage-Output
Analog DevicesAD5390BCPZ-3-REEL7
DAC 16-CH Resistor-String 14-bit 64-Pin LFCSP EP T/R
Analog DevicesAD5391BCPZ-3
16-Channel 3V/5V Serial Input Single-Supply 12-Bit Voltage-Output

Descriptions

Descriptions of Analog Devices AD5392BCPZ-3 provided by its distributors.

SERIAL INPUT LOADING 8 us SETTLING TIME 14-BIT DAC QCC64
DAC 8-CH Resistor-String 14-bit 64-Pin LFCSP EP Tray
The AD5390/AD5391 are complete single-supply, 16-channel, 14-bit and 12-bit DACs, respectively. The AD5392 is a complete single-supply, 8-channel, 14-bit DAC. The devices are available in either a 64-lead LFCSP or a 52-lead LQFP. All channels have an on-chip output amplifier with rail-to-rail operation. All devices include an internal 1.25/2.5 V, 10 ppm/°C reference, an on-chip channel monitor function that multiplexes the analog outputs to a common MON_OUT pin for external monitoring, and an output amplifier boost mode that optimizes the output amplifier slew rate. The AD5390/AD5391/AD5392 contain a 3-wire serial interface with interface speeds in excess of 30 MHz that are compatible with SPI®, QSPI™, MICROWIRE™, and DSP interface standards and an I2C-compatible interface supporting a 400 kHz data transfer rate. An input register followed by a DAC register provides double-buffering, allowing DAC outputs to be updated independently or simultaneously using the LDAC input. Each channel has a programmable gain and offset adjust register, letting the user fully calibrate any DAC channel. Power consumption is typically 0.25 mA per channel.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5392BCPZ3