Analog Devices AD5392BCP-3

IC DAC 14BIT I2C 8CH 3V 64-LFCSP / Bit Digital to Analog Converter 64-LFCSP-VQ (9x9)
$ 22.86

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5392BCP-3.

Arrow Electronics

Datasheet40 pages17 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD5392BCP-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 22.86
$ 17.73
$ 17.73
Stock
92,530
61,267
61,267
Authorized Distributors
1
1
1
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
64
64
64
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
I2C, SPI, Serial
I2C, SPI, Serial
Memory Size
-
-
-
Min Supply Voltage
-
2.7 V
2.7 V
Max Supply Voltage
-
3.6 V
3.6 V

Related Parts

Analog DevicesAD5390BCP-3
64-VFQFN Exposed Pad CSP S-XQCC-N64 TIN LEAD D/A CONVERTER digital to analog converter 3.6V 8μs 9mm 85C
Analog DevicesAD5390BCPZ-3
16-Channel 3 V/5 V Serial Input Single-Supply 14-Bit Voltage-Output
Analog DevicesAD5390BCPZ-3-REEL7
DAC 16-CH Resistor-String 14-bit 64-Pin LFCSP EP T/R

Descriptions

Descriptions of Analog Devices AD5392BCP-3 provided by its distributors.

IC DAC 14BIT I2C 8CH 3V 64-LFCSP / Bit Digital to Analog Converter 64-LFCSP-VQ (9x9)
SERIAL QUAD NO LEAD Not Qualified Digital to Analog Converter 85C 9mm 10mus 3.6V
The AD5390/AD5391 are complete single-supply, 16-channel, 14-bit and 12-bit DA Cs, respectively. The AD5392 is a complete single-supply, 8-channel, 14-bit DAC. The devices are available in either a 64-lead LFCSP or a 52-lead LQFP. All channels have an on-chip output amplifier with rail-to-rail operation. All devices include an internal 1.25/2.5 V, 10 ppm/oC reference, an on-chip channel monitor function that multiplexes the analog outputs to a common MON_OUT pin for external monitoring, and an output amplifier boost mode that optimizes the output amplifier slew rate.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5392BCP3