Analog Devices AD5391BCPZ-3

16-Channel 3V/5V Serial Input Single-Supply 12-Bit Voltage-Output
$ 35.657
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5391BCPZ-3.

Augswan

Datasheet44 pages11 years ago

Analog Devices

Upverter

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD5391BCPZ-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 35.657
$ 15.26
Stock
171,044
45,967
Authorized Distributors
6
1
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
64
64
Number of Bits
12
12
Sampling Rate
167 ksps
-
Polarity
Unipolar
-
Interface
I2C, SPI, Serial
I2C, SPI, Serial
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5391BCPZ-3.

Related Parts

Analog DevicesAD5390BCPZ-3
16-Channel 3 V/5 V Serial Input Single-Supply 14-Bit Voltage-Output
Analog DevicesAD5390BCPZ-3-REEL7
DAC 16-CH Resistor-String 14-bit 64-Pin LFCSP EP T/R
Analog DevicesAD5392BCPZ-3
SERIAL INPUT LOADING 8 us SETTLING TIME 14-BIT DAC QCC64

Descriptions

Descriptions of Analog Devices AD5391BCPZ-3 provided by its distributors.

16-Channel 3V/5V Serial Input Single-Supply 12-Bit Voltage-Output
SERIAL INPUT LOADING 6 us SETTLING TIME 12-BIT DAC QCC64
The AD5390/AD5391 are complete single-supply, 16-channel, 14-bit and 12-bit DA Cs, respectively. The AD5392 is a complete single-supply, 8-channel, 14-bit DAC. The devices are available in either a 64-lead LFCSP or a 52-lead LQFP. All channels have an on-chip output amplifier with rail-to-rail operation. All devices include an internal 1.25/2.5 V, 10 ppm/oC reference, an on-chip channel monitor function that multiplexes the analog outputs to a common MON_OUT pin for external monitoring, and an output amplifier boost mode that optimizes the output amplifier slew rate.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5391BCPZ3