Analog Devices AD5391BCP-3

Surface Mount QUAD NO LEAD Not Qualified Digital to Analog Converter -40C 9mm 1LSB 167ksps
$ 15.26

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5391BCP-3.

DigiKey

Datasheet44 pages20 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD5391BCP-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.26
$ 35.657
Stock
45,842
176,661
Authorized Distributors
1
6
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
64
64
Logic Function
-
-
Frequency
-
-
Interface
I2C, SPI, Serial
I2C, SPI, Serial
Memory Size
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Related Parts

Analog DevicesAD5392BCPZ-3
SERIAL INPUT LOADING 8 us SETTLING TIME 14-BIT DAC QCC64
Analog DevicesAD5735ACPZ
Quad-Channel, 12-Bit, Serial Input, 4 mA to 20 mA and Voltage Output DAC with Dynamic Power Control
Analog DevicesAD5392BCP-3-REEL7
Surface Mount QUAD NO LEAD Not Qualified Digital to Analog Converter -40C 9mm 4LSB 125ksps

Descriptions

Descriptions of Analog Devices AD5391BCP-3 provided by its distributors.

Surface Mount QUAD NO LEAD Not Qualified Digital to Analog Converter -40C 9mm 1LSB 167ksps
SERIAL INPUT LOADING 6 us SETTLING TIME 12-BIT DAC QCC64
IC DAC 12BIT I2C 16CH 3V 64LFCSP
DAC 16-CH Resistor-String 12-bit 64-Pin LFCSP EP
8/16-CHANNEL, 14/12-BIT, 3V/5V VOLTAGE OUT DAC
The AD5390/AD5391 are complete single-supply, 16-channel, 14-bit and 12-bit DA Cs, respectively. The AD5392 is a complete single-supply, 8-channel, 14-bit DAC. The devices are available in either a 64-lead LFCSP or a 52-lead LQFP. All channels have an on-chip output amplifier with rail-to-rail operation. All devices include an internal 1.25/2.5 V, 10 ppm/oC reference, an on-chip channel monitor function that multiplexes the analog outputs to a common MON_OUT pin for external monitoring, and an output amplifier boost mode that optimizes the output amplifier slew rate.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated