Analog Devices AD5383BSTZ-3

DAC 32-CH Resistor-String 12-bit 100-Pin LQFP Tray
$ 41.06

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5383BSTZ-3.

Farnell

Datasheet40 pages12 years ago

Upverter

Augswan

element14 APAC

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD5383BSTZ-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 41.06
$ 45.28
Stock
163,441
72,916
Authorized Distributors
1
1
Case/Package
QFP
LQFP
Number of Pins
100
100
Number of Bits
12
12
Settling Time
6 µs
8 µs
Interface
2-Wire, I2C, Parallel, SPI, Serial
2-Wire, I2C, Parallel, SPI, Serial
Integral Nonlinearity (INL)
1 LSB
1 LSB
Polarity
Unipolar
-
Number of DAC Channels
32
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Related Parts

Analog DevicesAD5381BSTZ-3
40-Channel, 3 V/5 V, Single-Supply,12-Bit, denseDAC
Analog DevicesAD5381BSTZ-3-REEL
PARALLEL WORD INPUT LOADING 6 us SETTLING TIME 12-BIT DAC PQFP100
Analog DevicesAD5382BSTZ-3
PARALLEL WORD INPUT LOADING 8 us SETTLING TIME 14-BIT DAC PQFP100
Texas InstrumentsTHS8200PFP
DAC 3-CH 11-bit 80-Pin HTQFP EP Tray / IC TRPL 10BIT VIDEO DAC 80-HTQFP

Descriptions

Descriptions of Analog Devices AD5383BSTZ-3 provided by its distributors.

DAC 32-CH Resistor-String 12-bit 100-Pin LQFP Tray
D/A CONVERTER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 100; Package Code: LFQFP; Package Shape: SQUARE;
The AD5383 is a 32-channel, 12-Bit DAC and is available in a 14 mm x 14 mm 100-lead LQFP package. It operates from a single 3 V or 5 V supply. Programmable gain (m) and offset (c) are provided per channel to facilitate system calibration. Each DAC channel is double-buffered which allows all DAC outputs to be updated simultaneously via an LDAC pin. Each channel has an on-chip output amplifier which allows rail-to-rail operation. The AD5383 includes an internal 1.25 V/2.5V low-drift reference. The AD5383 contains a parallel interface with a WR pulsewidth of 20 ns, a 30 MHz SPI interface and a 400 kHz I2C-compatible interface. This device is pin-to-pin compatible with the AD5380 (40-ch 14-bit DAC), the AD5381 (40-ch 12-bit DAC) and the AD5382 (32-ch 14-bit DAC). APPLICATIONS Variable optical attenuators (VOA) Level setting (ATE) Optical microelectro-mechanical systems (MEMS) Control systems Instrumentation

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5383BSTZ3