Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD5381BSTZ-3

D/A Converter, 1 Func, Parallel, Word Input Loading, 6us Settling Time, PQFP100
$ 81.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5381BSTZ-3.

Farnell

Datasheet40 pages12 years ago

Analog Devices

Upverter

Augswan

iiiC

Inventory History

3 month trend:
-9.09%

CAD Models

Download Analog Devices AD5381BSTZ-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 81.26
$ 86.585
$ 86.585
Stock
243,106
129,535
129,535
Authorized Distributors
5
4
4
Case/Package
QFP
QFP
QFP
Number of Pins
100
100
100
Number of Bits
12
12
12
Sampling Rate
167 ksps
167 ksps
167 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
2-Wire, I2C, SPI
2-Wire, I2C, SPI
2-Wire, I2C, SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 month ago)

Related Parts

Analog DevicesAD5383BSTZ-3
DAC 32-CH Resistor-String 12-bit 100-Pin LQFP Tray
Analog DevicesAD5380BSTZ-3
40-Channel 14-Bit 3 V/5 V Single-Supply Voltage-Output DAC
Analog DevicesAD5382BSTZ-3
PARALLEL WORD INPUT LOADING 8 us SETTLING TIME 14-BIT DAC PQFP100

Descriptions

Descriptions of Analog Devices AD5381BSTZ-3 provided by its distributors.

D/A Converter, 1 Func, Parallel, Word Input Loading, 6us Settling Time, PQFP100
40-Channel, 3 V/5 V, Single-Supply,12-Bit, denseDAC
DAC 40-CH Resistor-String 12-bit 100-Pin LQFP Tray
100-LQFP Voltage - Buffered String DAC AD5381 digital to analog converter 3.6V 8mus 167ksps 1LSB
String DAC, 2.7V~3.6V, 167kS/s, 12bit, 40, 12 DSP, I²C, Parallel, SPI, 2.7V~5.5V, QFP, SMD, 14mm × 14mm × 1.4mm
DAC, 40-CH, 12BIT, 167KSPS, LQFP-100
IC DAC 12BIT 40CHAN 3V 100LQFP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5381BSTZ3