Analog Devices AD5361BSTZ-REEL

Serial Input Loading 20 Us Settling Time 14-BIT Dac PQFP52
$ 59.364

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5361BSTZ-REEL.

SHENGYU ELECTRONICS

Datasheet28 pages18 years ago

Arrow Electronics

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD5361BSTZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 59.364
$ 50.08
Stock
103,723
185,222
Authorized Distributors
2
6
Case/Package
LQFP
LQFP
Number of Pins
52
52
Number of Bits
14
14
Settling Time
30 µs
20 µs
Interface
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
1 LSB
1 LSB
Polarity
Bipolar
Bipolar, Unipolar
Number of DAC Channels
16
16
Min Supply Voltage
8 V
8 V
Max Supply Voltage
16.5 V
16.5 V

Related Parts

Analog DevicesAD5363BSTZ
DAC 8-CH Resistor-String 14-bit 52-Pin LQFP Tray / IC DAC 14BIT 8CH SERIAL 52-LQFP
Analog DevicesAD5360BSTZ
Analog-to-Digital Converters (ADC); AD5360BSTZ; ANALOG DEVICES; 52; SPI, Serial; 16; 16.5 V
Analog DevicesAD5373BSTZ
32-Channel, 14-Bit, Serial Input, Voltage-Output DAC
Analog DevicesMAX5774UCB+TD
32-Channel, 14-Bit, Voltage-Output DACs with Serial Interface
Texas InstrumentsDAC7654YT
16 Bit, Quad Voltage Output Digital to Analog Converter 64-LQFP -40 to 85
RenesasHI5728IN-T
DUAL PARALLEL WORD INPUT LOADING 35 us SETTLING TIME 10-BIT DAC PQFP48

Descriptions

Descriptions of Analog Devices AD5361BSTZ-REEL provided by its distributors.

SERIAL INPUT LOADING 20 us SETTLING TIME 14-BIT DAC PQFP52
DAC 16-CH Resistor-String 14-Bit 52-Pin LQFP T/R
52-LQFP Voltage - Buffered String DAC AD5361 digital to analog converter 15.1V 30mus 1LSB 10mm
30us ±1LSB 2.5V~5.5V 14Bit LQFP-52(10x10) Digital To Analog Converters (DACs) ROHS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated