Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas HI5728IN-T

Digital to Analog Converter, 2 Channels, 10 bit, Current, CMOS, Parallel, TTL, 2.7 V to 5.5 V
$ 30.7
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas HI5728IN-T.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas HI5728IN-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 30.7
$ 25.125
Stock
114,193
198,376
Authorized Distributors
2
3
Case/Package
LFQFP
LFQFP
Number of Pins
48
48
Number of Bits
10
10
Sampling Rate
125 Msps
125 Msps
Polarity
-
-
Interface
-
-
Integral Nonlinearity (INL)
1 LSB
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.40
Introduction Date1998-02-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2011-04-01
LTD Date2011-10-01

Related Parts

Analog DevicesAD9763AST
IC DAC 10BIT DUAL 125MSPS 48LQFP / Bit Digital to Analog Converter 48-LQFP (7x7)
Analog DevicesAD9763ASTRL
IC DAC 10BIT DUAL 125MSPS 48LQFP Bit Digital to Analog Converter 48-LQFP (7x7)
Analog DevicesADV7123JSTZ240
Digital to Analogue Converter, 10 bit, 240 MSPS, Parallel, 3V to 3.6V, 4.75V to 5.25V, QFP, 48 RoHS Compliant: Yes
RenesasHI5628INZ
DAC 2-CH Segment 8-bit 48-Pin LQFP
Dual 10-bit, +3.3V, 210/130MSPS, CommLink™ High Speed D/A Converter

Descriptions

Descriptions of Renesas HI5728IN-T provided by its distributors.

Digital to Analog Converter, 2 Channels, 10 bit, Current, CMOS, Parallel, TTL, 2.7 V to 5.5 V
D/A Converter, 2 Func, Parallel, Word Input Loading, 0.035us Settling Time, PQFP48
2.7V~5.5V 10 Parallel 2.7V~5.5V Current Source LQFP SMD mount,glue mount
FIXED IND 1.5UH 2.3A 72 OHM SMD

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M