Analog Devices AD5339BRMZ

2.5 V to 5.5 V, 250 µA, 2-Wire Interface, Dual Voltage Output, 12-Bit DACs
$ 11.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5339BRMZ.

Augswan

Datasheet28 pages18 years ago

Analog Devices

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD5339BRMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.3
$ 11.163
$ 11.163
Stock
182,541
156,387
156,387
Authorized Distributors
6
4
4
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Bits
12
12
12
Sampling Rate
14.8 ksps
14.8 ksps
14.8 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
2-Wire, I2C, Serial
2-Wire, I2C, Serial
2-Wire, I2C, Serial
Integral Nonlinearity (INL)
8 LSB
8 LSB
8 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5339BRMZ.

Related Parts

Analog DevicesAD5339ARMZ
DAC 2-CH Resistor-String 12-bit 8-Pin MSOP Tube
Analog DevicesAD5339ARMZ-REEL7
2.5V~5.5V 14.8kS/s 12bit 2 12 I2C 2.5V~5.5V String DAC MSOP-8 , 3mm*3mm*850¦Ìm
Analog DevicesAD5339ARM
IC DAC 12BIT DUAL 2-WIRE 8-MSOP / 12 Bit Digital to Analog Converter 2 8-MSOP

Descriptions

Descriptions of Analog Devices AD5339BRMZ provided by its distributors.

2.5 V to 5.5 V, 250 µA, 2-Wire Interface, Dual Voltage Output,12-Bit DACs
8-TSSOP 8-MSOP (0.118 3.00mm Width) Voltage - Buffered String DAC AD5339 digital to analog converter 5.5V 10mus 14.8ksps 8LSB
DAC, DUAL, 12BIT, 14.8KSPS, MSOP-8; Resolution (Bits):12bit; Sampling Rate:14.8kSPS; Input Channel Type:Serial; Supply Voltage Range:2.5V to 5.5V; ADC / DAC Case Style:MSOP; No. of Pins:8Pins; Data Interface:I2C RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated