Texas Instruments DAC7574IDGSR

DAC 4-CH Resistor-String 12-bit 10-Pin VSSOP T/R / IC 12BIT QUAD V-OUT DAC 10-MSOP
$ 5.878
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7574IDGSR.

Texas Instruments

Datasheet34 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages22 years ago

Mouser

HQonline

DigiKey

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-39.42%

CAD Models

Download Texas Instruments DAC7574IDGSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.878
$ 7.385
$ 7.385
Stock
311,688,091
294,780
294,780
Authorized Distributors
5
5
5
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
10
10
10
Number of Bits
12
12
12
Settling Time
10 µs
10 µs
10 µs
Interface
I2C
I2C
I2C
Integral Nonlinearity (INL)
8 LSB
8 LSB
8 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
4
4
4
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC7574IDGSR.

Related Parts

Texas InstrumentsDAC121C085CIMM
12Bit Micro Pwr DAC w/ I2C-Compatible Interface & External Reference 8-VSSOP -40 to 125
Texas InstrumentsDAC121C085CIMM/NOPB
IC DAC 12BIT MICROPWR I2C 8VSSOP / DAC 1-CH Resistor-String 12-bit 8-Pin VSSOP T/R
Analog DevicesAD5315ARM
D/A Converter, 1 Func, Serial Input Loading, 7us Settling Time, PDSO10
Analog DevicesAD5321BRMZ-REEL7
D/A Converter, 1 Func, Serial Input Loading, 8us Settling Time, PDSO8
Analog DevicesAD5321BRM-REEL7
DAC 1-CH Resistor-String 12-bit 8-Pin MSOP T/R

Descriptions

Descriptions of Texas Instruments DAC7574IDGSR provided by its distributors.

DAC 4-CH Resistor-String 12-bit 10-Pin VSSOP T/R / IC 12BIT QUAD V-OUT DAC 10-MSOP
String DAC 2.7V~5.5V 43kS/s 12bit 4-Ch 12-Bit I²C VSSOP-10 SMD, Adhesive Mount 1.1mm H
12-Bit Quad Voltage Output Digital-to-Analog Converter w/ I2C Interface 10-VSSOP -40 to 105
10us I2C 2.7V~5.5V 12 Bits VSSOP-10 Digital to Analog Converters (DAC) ROHS
D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDSO10
10-TFSOP 10-MSOP (0.118 3.00mm Width) Voltage - Buffered String DAC DAC7574 digital to analog converter 5.5V 10mus 3.4Msps 1LSB
D/A Converter (D-A) IC; Resolution (Bits):12; Settling Time:8µs; Update Rate:0.043MSPS; No. of DACs:4; Data Interface:Serial, I2C; Output Type:Voltage; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.