Analog Devices AD5334BRUZ

Digital to Analog Converter 4 Channel Resistor-String 8-Bit 24-Pin TSSOP
$ 7.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5334BRUZ.

element14 APAC

Datasheet20 pages26 years ago

Analog Devices

Upverter

iiiC

Inventory History

3 month trend:
-67.21%

CAD Models

Download Analog Devices AD5334BRUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.155
$ 7.393
Stock
197,941
204,493
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
24
24
Number of Bits
8
8
Sampling Rate
167 ksps
167 ksps
Polarity
Unipolar
Unipolar
Interface
Parallel
Parallel, Serial
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD5332BRUZ
+2.5V to 5.5V, 230µA Dual Rail-to-Rail Voltage Output 8-Bit DAC with Parallel Interface in 20-lead TSSOP
Analog DevicesAD5330BRUZ
Digital to Analog Converter 1 Channel Resistor-String 8-Bit 20-Pin TSSOP
Analog DevicesAD5330BRUZ-REEL
2.5V to 5.5V, 115µA Parallel Interface Single Voltage-Output 8-Bit DAC

Descriptions

Descriptions of Analog Devices AD5334BRUZ provided by its distributors.

Digital to Analog Converter 4 Channel Resistor-String 8-Bit 24-Pin TSSOP
+2.5V to 5.5V, 500µA Quad Rail-to-Rail Voltage Output 8-Bit DAC with Parallel Interface in 24-lead TSSOP
D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, 6us Settling Time, PDSO24
Dac, 8Bit, Tssop-24, -40 To 105Deg C; Resolution (Bits):8Bit; Sampling Rate:-; Data Interface:Parallel; Supply Voltage Range:2.5V To 5.5V; Adc/Dac Case Style:Tssop; No. Of Pins:24Pins; Input Channel Type:Single Ended Rohs Compliant: Yes |Analog Devices, Inc. AD5334BRUZ
8BIT DAC QUAD, SMD, 5334, TSSOP24; Resolution (Bits): 8bit; Sampling Rate: 167kSPS; Data Interface: Parallel; Supply Voltage Range: 2.5V to 5.5V; ADC / DAC Case Style: TSSOP; No. of Pins: 24Pins; Input Channel Type: Parallel; Operating Temperature Min: -40°C; Operating Temperature Max: 105°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (07-Jul-2017); Base Number: 5334; Conversion Time: 6µs; IC Case Style: TSSOP; IC Generic Number: 5334; Linearity Error: 0.02%; Linearity Error ADC / DAC +: 0.4LSB; Linearity Error ADC / DAC -: 0.4LSB; No. of Bits: 8bit; No. of Channels: 4Channels; Operating Temperature Range: -40°C to +105°C; Output Type: Rail-to-Rail; Power Dissipation Ptot Max: 1.5mW; Sample Rate: 167kSPS; Settling Time: 6µs; Supply Current: 600µA; Supply Voltage Max: 5.5V; Supply Voltage Min: 2.5V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5334BRUZ .