Analog Devices AD5332BRUZ

+2.5V to 5.5V, 230µA Dual Rail-to-Rail Voltage Output 8-Bit DAC with Parallel Interface in 20-lead TSSOP
$ 7.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5332BRUZ.

Augswan

Datasheet20 pages26 years ago

Analog Devices

Upverter

iiiC

Inventory History

3 month trend:
-14.19%

CAD Models

Download Analog Devices AD5332BRUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD5330BRUZ
Digital to Analog Converter 1 Channel Resistor-String 8-Bit 20-Pin TSSOP
Analog DevicesAD5330BRUZ-REEL
2.5V to 5.5V, 115µA Parallel Interface Single Voltage-Output 8-Bit DAC
Analog DevicesAD5330BRUZ-REEL7
2.5V to 5.5V, 115µA Parallel Interface Single Voltage-Output 8-Bit DAC

Descriptions

Descriptions of Analog Devices AD5332BRUZ provided by its distributors.

+2.5V to 5.5V, 230µA Dual Rail-to-Rail Voltage Output 8-Bit DAC with Parallel Interface in 20-lead TSSOP
8us Parallel 2.5V~5.5V 8Bit TSSOP-20 Digital To Analog Converters (DACs) ROHS
DUAL PARALLEL 8 BITS INPUT LOADING 6 us SETTLING TIME 8-BIT DAC PDSO20
Dac, 8Bit, Tssop-20, -40 To 105Deg C; Resolution (Bits):8Bit; Sampling Rate:-; Data Interface:Parallel; Supply Voltage Range:2.5V To 5.5V; Adc/Dac Case Style:Tssop; No. Of Pins:20Pins; Input Channel Type:Single Ended Rohs Compliant: Yes |Analog Devices, Inc. AD5332BRUZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated