Analog Devices AD5307ARUZ

String DAC, 2.5V~5.5V, 167kS/s, 8-bit, 4/8 DSP, SPI, TSSOP-16, SMD, 5mm × 4.4mm × 1.05mm
$ 5.464
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5307ARUZ.

HQonline

Datasheet28 pages20 years ago

Analog Devices

Augswan

TME

iiiC

Inventory History

3 month trend:
-51.59%

CAD Models

Download Analog Devices AD5307ARUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.464
$ 5.67
$ 5.67
Stock
263,444
183,219
183,219
Authorized Distributors
5
4
4
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Number of Bits
8
8
8
Settling Time
6 µs
6 µs
6 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
4
4
4
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 19 hours ago)

Related Parts

Analog DevicesAD5306ARUZ-REEL7
2.5 V to 5.5 V, 400 µA, 2-Wire Interface Quad Voltage Output 8-Bit DAC
Analog DevicesAD5306ARUZ
String DAC, 2.5V~5.5V, 167kS/s, 8-bit, 4-Ch, 8-Bit, I²C, TSSOP-16, SMD, 5mm L
Analog DevicesAD5306ARU
String DAC 2.5V-5.5V 167kS/s 8bit 4-Ch 8-Bit I²C TSSOP-16 SMD 5mm × 4.4mm × 1.2mm

Descriptions

Descriptions of Analog Devices AD5307ARUZ provided by its distributors.

String DAC, 2.5V~5.5V, 167kS/s, 8-bit, 4/8 DSP, SPI, TSSOP-16, SMD, 5mm × 4.4mm × 1.05mm
2.5 V to 5.5 V, 400 µA, Quad Voltage Output 8-Bit DAC in a 16-Lead TSSOP
Digital to Analog Converter 4 Channel Resistor-String 8-Bit 16-Pin TSSOP
2.5 V TO 5.5 V, 400 MICROAMP, QUAD VOLTAGE OUTPUT 8-BIT DAC D/A Converter, 1 Func, Serial Input Loading, 6us Settling Time, PDSO16
DAC, QUAD, 8BIT, 167KSPS, TSSOP-16; Resolution (Bits):8bit; Sampling Rate:167kSPS; Input Channel Type:Serial; Supply Voltage Range:2.5V to 5.5V; ADC / DAC Case Style:TSSOP; No. of Pins:16Pins; Data Interface:SPI RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated