Analog Devices AD5327ARUZ

+2.5 V to 5.5 V, 400 µA, Quad Rail-To-Rail Output 12-Bit DAC
$ 12.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5327ARUZ.

HQonline

Datasheet28 pages20 years ago

Analog Devices

element14 APAC

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD5327ARUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.27
$ 6.78
$ 6.78
Stock
175,606
95,467
95,467
Authorized Distributors
6
1
1
Case/Package
SOP
TSSOP
TSSOP
Number of Pins
16
16
16
Number of Bits
12
12
12
Sampling Rate
125 ksps
125 ksps
125 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
16 LSB
16 LSB
16 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5327ARUZ.

Related Parts

Analog DevicesAD5326ARUZ
+2.5V to +5.5V, 400µA, 2-Wire Interface, Quad Voltage Output 12-Bit DAC
Analog DevicesAD5323ARUZ
SERIAL INPUT LOADING 8 us SETTLING TIME 12-BIT DAC PDSO16
Analog DevicesAD5328ARUZ
2.5 V to 5.5 V Octal Voltage Output 12-Bit DACs in 16-Lead TSSOP

Descriptions

Descriptions of Analog Devices AD5327ARUZ provided by its distributors.

+2.5 V to 5.5 V, 400 µA, Quad Rail-To-Rail Output 12-Bit DAC
DAC 4-CH Resistor-String 12-bit 16-Pin TSSOP Tube
TSSOP-16-4.3mm Digital To Analog Converters (DACs) ROHS
IC DAC 12BIT QUAD W/BUFF 16TSSOP
Analog Devices 12 , 4, (SPI/QSPI/Microwire), 16, , 125ksps
16-TSSOP (0.173 4.40mm Width) Voltage - Buffered String DAC AD5327 digital to analog converter 5.5V 10mus 125ksps 16LSB
DAC, 12BIT, TSSOP-16, -40 TO 105DEG C;
数模转换器, 12位, TSSOP-16, -40 至 105度;
Analog Devices AD5327ARUZ AD5327ARUZ
Dac, 12Bit, Tssop-16, -40 To 105Deg C; Resolution (Bits):12Bit; Sampling Rate:-; Data Interface:3 Wire, Dsp, Microwire, Qspi, Serial, Spi; Supply Voltage Range:2.5V To 5.5V; Adc/Dac Case Style:Tssop; No. Of Pins:16Pins Rohs Compliant: Yes |Analog Devices, Inc. AD5327ARUZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated