Analog Devices AD5311BRM-REEL

120UA, Voltage-output 10-BIT Dac
$ 1.33

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5311BRM-REEL.

DigiKey

Datasheet16 pages22 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD5311BRM-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.33
$ 5.212
$ 5.212
Stock
178,153
189,557
189,557
Authorized Distributors
1
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Bits
10
10
10
Settling Time
9 µs
7 µs
7 µs
Interface
2-Wire, I2C, Serial
2-Wire, I2C, Serial
2-Wire, I2C, Serial
Integral Nonlinearity (INL)
4 LSB
4 LSB
4 LSB
Polarity
-
Unipolar
Unipolar
Number of DAC Channels
-
1
1
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesAD5310BRM-REEL
DAC 1-CH Resistor-String 10-bit 8-Pin MSOP T/R
Analog DevicesAD5310BRM-REEL7
Surface Mount DUAL GULL WING Supply Digital to Analog Converter -40C~105C 0.25mA 3mm 4LSB
Texas InstrumentsDAC121C085CIMM/NOPB
IC DAC 12BIT MICROPWR I2C 8VSSOP / DAC 1-CH Resistor-String 12-bit 8-Pin VSSOP T/R
Analog DevicesAD5337BRM
Serial Input Loading 6 Us Settling Time 8-BIT Dac PDSO8
MicrochipTC1320EUA
DAC 1-CH Current Steering 8-bit 8-Pin MSOP Tube - Rail/Tube
MicrochipTC1320EUATR
DAC 1-CH Current Steering 8-bit 8-Pin MSOP T/R - Tape and Reel

Descriptions

Descriptions of Analog Devices AD5311BRM-REEL provided by its distributors.

120UA,VOLTAGE-OUTPUT 10-BIT DAC
IC DAC 10BIT 2WIRE W/BUFF 8-MSOP
8-TSSOP 8-MSOP (0.118 3.00mm Width) TIN LEAD Tape & Reel (TR) INDUSTRIAL analog digital converter 3mm 7μs 5.499V -40C

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5311BRM-REEL.
  • AD5311BRMREEL