Analog Devices AD5305ARMZ

2.5 V to 5.5 V, 500 µA, 2-Wire Interface Quad Voltage Output 8-Bit DAC in a 10-Lead MicroSOIC Package
$ 5.133
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5305ARMZ.

element14 APAC

Datasheet24 pages20 years ago

Analog Devices

DigiKey

Inventory History

3 month trend:
+9.45%

CAD Models

Download Analog Devices AD5305ARMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.133
$ 4.966
$ 4.966
Stock
186,223
214,752
214,752
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
10
10
10
Number of Bits
8
8
8
Sampling Rate
167 ksps
167 ksps
167 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
2-Wire, I2C
2-Wire, I2C
2-Wire, I2C
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 13 hours ago)

Related Parts

Analog DevicesAD5305BRMZ
Digital to Analog Converter 4 Channel Resistor-String 8-Bit 10-Pin MSOP
Analog DevicesAD5305BRMZ-REEL7
2.5 V to 5.5 V, 500 µA, 2-Wire Interface Quad Voltage Output 8-Bit DAC in a 10-Lead MicroSOIC Package
Analog DevicesAD5337ARMZ
Digital to Analog Converter 2 Channel Resistor-String 8-Bit 8-Pin MSOP

Descriptions

Descriptions of Analog Devices AD5305ARMZ provided by its distributors.

2.5 V to 5.5 V, 500 µA, 2-Wire Interface Quad Voltage Output 8-Bit DAC in a 10-Lead MicroSOIC Package
Analog Devices AD5305ARMZ IC Analog Devices - DIGITAL TO ANALOG CONVERTER DAC, 8 BIT
SERIAL INPUT LOADING 6 us SETTLING TIME 8-BIT DAC PDSO10

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5305ARMZ.