Analog Devices AD5304ARMZ

2.5 V to 5.5 V, 500 µA, Quad Voltage Output 8-Bit DAC in a 10-Lead Packages
$ 4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5304ARMZ.

HQonline

Datasheet24 pages15 years ago

Analog Devices

Upverter

element14 APAC

Newark

Inventory History

3 month trend:
-14.80%

CAD Models

Download Analog Devices AD5304ARMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4
$ 4.16
$ 4.16
Stock
313,047
302,773
302,773
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
10
10
10
Number of Bits
8
8
8
Sampling Rate
167 ksps
167 ksps
167 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesAD5302ARMZ
Digital to Analog Converter 2 Channel Resistor-String 8-Bit 10-Pin MSOP
Analog DevicesAD5302ARMZ-REEL7
2.5 V to 5.5 V, 230 µA, Dual Rail-to-Rail Voltage Output 8-Bit DAC in a 10-Lead MicroSOIC Package
Analog DevicesAD5301BRMZ
String DAC, 2.5V~5.5V, 167kS/s, 8-bit, 1-Ch, I²C, MSOP-8, SMD, 3mm × 3mm × 1.1mm
MicrochipMCP4802-E/MS
DAC 2-CH Resistor-String 8-bit Automotive AEC-Q100 8-Pin MSOP Tube
MicrochipMCP4801-E/MS
DAC 1-CH Resistor-String 8-bit 8-Pin MSOP Tube Automotive AEC-Q100
MicrochipMCP4901-E/MS
DAC 1-CH Resistor-String 8-bit Automotive AEC-Q100 8-Pin MSOP Tube

Descriptions

Descriptions of Analog Devices AD5304ARMZ provided by its distributors.

2.5 V to 5.5 V, 500 µA, Quad Voltage Output 8-Bit DAC in a 10-Lead Packages
2.5V~5.5V 167kS/s 8bit 4 8 DSP,SPI 2.5V~5.5V String DAC MSOP-10 SMD mount 3mm*3mm*1.1mm
10-TFSOP 10-MSOP (0.118 3.00mm Width) Voltage - Buffered String DAC AD5304 digital to analog converter 5.5V 8mus 167ksps 1LSB

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5304ARMZ .