Analog Devices AD5290YRMZ100

Digital Potentiometer 256 Position 100k Ohm Single 10-Pin MSOP
$ 3.602
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5290YRMZ100.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Augswan

RS (Formerly Allied Electronics)

Jameco

Inventory History

3 month trend:
-41.38%

CAD Models

Download Analog Devices AD5290YRMZ100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.602
$ 3.96
Stock
257,410
365,521
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
10
10
Resistance
100 kΩ
100 kΩ
Number of Taps
256
256
Tolerance
30 %
30 %
Temperature Coefficient
35 ppm/°C
35 ppm/°C
Memory Type
Volatile
Volatile
Interface
SPI
SPI
Min Supply Voltage
20 V
20 V
Max Supply Voltage
30 V
30 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5290YRMZ100.

Related Parts

Analog DevicesAD5161BRMZ100
256-Position SPI/I2C Selectable Digital Potentiometer | IC DGT POT 100KOHM 256TAP 10MSOP
Analog DevicesAD5161BRM100-RL7
256-Position SPI/I2C Selectable Digital Potentiometer | IC DGT POT 100KOHM 256TAP 10MSOP
Analog DevicesAD5161BRM100
Digital Potentiometer 256POS 100kOhm Single 10-Pin MSOP Tube
RoHS Compliant CMOS GULL WING AUTOMOTIVE Digital Potentiometer -40C 100muA 0.5mm 100kOhm
Digital Potentiometer 100kOhm 256POS Volatile Linear Automotive 10-Pin MSOP Tube
RoHS Compliant CMOS GULL WING AUTOMOTIVE Digital Potentiometer 2% -40C 18muA 0.5mm

Descriptions

Descriptions of Analog Devices AD5290YRMZ100 provided by its distributors.

Digital Potentiometer 256 Position 100k Ohm Single 10-Pin MSOP
Compact +30 V / ±15 V, 256-Position Digital Potentiometer
Digital Potentiometer, Single, 256 Step; End To End Resistance:100Kohm; No. Of Pots:Single; Control Interface:3 Wire, Serial, Spi; Track Taper:Linear; Resistance Tolerance:± 30%; Supply Voltage Min:4.5V; Supply Voltage Max:33V Rohs Compliant: Yes |Analog Devices, Inc. AD5290YRMZ100
Resistance kOhm = 100 / Number of Pots = 1 / Taps per POT = 256 / Track Taper = Linear / Interfaces = 3-Wire / Interfaces = SPI / Temperature Coefficient ppm/°C = 35 / Bandwidth kHz = 470 / Supply Current uA = 15 / Tolerance % = 30 / Supply Voltage Min. V = 20 / Supply Voltage Max. V = 30 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = MSOP / Pins = 10 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tube / Length mm = 3.1 / Width mm = 3.1 / Height mm = 0.95 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5290YRMZ100 .