Microchip MCP4252-104E/UN

Digital Potentiometer 100kOhm 256POS Volatile Linear Automotive 10-Pin MSOP Tube
$ 0.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4252-104E/UN.

Augswan

Datasheet88 pages17 years ago

Future Electronics

Arrow.cn

Inventory History

3 month trend:
-63.38%

CAD Models

Download Microchip MCP4252-104E/UN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.95
$ 1.768
Stock
93,775
117,661
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
10
10
Resistance
100 kΩ
100 kΩ
Number of Taps
257
257
Tolerance
20 %
20 %
Temperature Coefficient
-
150 ppm/°C
Memory Type
Volatile
Volatile
Interface
SPI
SPI
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-10-11
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2007-10-11
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Digital Potentiometer 100kOhm 257POS Volatile Linear Automotive AEC-Q100 10-Pin MSOP Tube
Digital Potentiometer 100kOhm 256POS Volatile Automotive 10-Pin MSOP T/R
Digital Potentiometers, 257Taps, -40 to 125°C, MSOP-10, RoHS

Descriptions

Descriptions of Microchip MCP4252-104E/UN provided by its distributors.

Digital Potentiometer 100kOhm 256POS Volatile Linear Automotive 10-Pin MSOP Tube
Pot Digital Vol 100Kohm Dual Serial Spi; |Microchip Technology MCP4252-104E/UN
MCP4252 Series Dual 8-Bit 257 Step SPI 100 kOhm Volatile Digital POT-MSOP-10
IC DGT POT 100KOHM 257TAP 10MSOP / Digital Potentiometer 100k Ohm 2 Circuit 257 Taps SPI Interface 10-MSOP
Digital Potentiometers, 257Taps, -40 to 125°C, MSOP-10, RoHS
Microchip SCT
DGTL POT, 100K, 257TAPS, 10-MSOP; End To End Resistance: 100kohm; No. of Pots: Dual; Control Interface: Serial, SPI; Track Taper: Linear; Resistance Tolerance: ± 20%; Supply Voltage Min: 1.8V; Supply Voltage Max: 5.5V; Potentio

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4252-104-E/UN
  • MCP4252-104EUN