Analog Devices AD5273BRJZ1-REEL7

NON VOLATILE MEMORY AD5273 Gold Selectable Address digital potentiometer 6MHz 5.5V 1kOhm 2.9mm
$ 1.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5273BRJZ1-REEL7.

HQonline

Datasheet24 pages15 years ago

Analog Devices

Augswan

element14 APAC

Newark

Inventory History

3 month trend:
-18.64%

CAD Models

Download Analog Devices AD5273BRJZ1-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.53
$ 1.06
$ 1.06
Stock
211,994
77,601
77,601
Authorized Distributors
6
1
1
Case/Package
SOT-23
SOT-23-8
SOT-23-8
Number of Pins
8
8
8
Resistance
1 kΩ
1 kΩ
1 kΩ
Number of Taps
64
64
64
Tolerance
30 %
30 %
30 %
Temperature Coefficient
300 ppm/°C
300 ppm/°C
300 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Non-Volatile
Interface
I2C
2-Wire, I2C, Serial
2-Wire, I2C, Serial
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5273BRJZ1-REEL7.

Related Parts

Analog DevicesAD5171BRJZ100-R7
Digital Potentiometer 100kOhm 64POS Automotive 8-Pin SOT-23 T/R
Analog DevicesAD5171BRJZ5-R7
Digital Potentiometer 64POS 5kOhm Single Automotive 8-Pin SOT-23 T/R
Analog DevicesAD5171BRJZ50-R7
Digital Potentiometer 64POS 50kOhm Single Automotive 8-Pin SOT-23 T/R
Digital Potentiometer 2.1kOhm 64POS Non-Volatile Linear Automotive 6-Pin SOT-23 T/R
IC DGTL POT 5KOHM 64TAP SOT23-6 / Low-Cost NV Digital POT with WiperLock™ Technology
Digital Potentiometer 10kOhm 64POS Non-Volatile Linear Automotive 6-Pin SOT-23 T/R

Descriptions

Descriptions of Analog Devices AD5273BRJZ1-REEL7 provided by its distributors.

NON VOLATILE MEMORY AD5273 Gold Selectable Address digital potentiometer 6MHz 5.5V 1kOhm 2.9mm
Digital Potentiometer 64POS 1KOhm Single 8-Pin SOT-23 T/R
64-Position, One-Time-Programmable (OTP) Digital Potentiometer
±30% I2C 1kΩ 2.7V~5.5V SOT-23-8 Digital Potentiometers ROHS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5273BRJZ1REEL7