Analog Devices AD5171BRJZ5-R7

Digital Potentiometer 64POS 5kOhm Single Automotive 8-Pin SOT-23 T/R
$ 1.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5171BRJZ5-R7.

element14 APAC

Datasheet24 pages18 years ago

Analog Devices

Augswan

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD5171BRJZ5-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.8
$ 1.64
$ 1.64
Stock
216,254
132,230
132,230
Authorized Distributors
6
1
1
Case/Package
SOT-23
SOT-23-8
SOT-23-8
Number of Pins
8
8
8
Resistance
5 kΩ
5 kΩ
5 kΩ
Number of Taps
64
64
64
Tolerance
30 %
30 %
30 %
Temperature Coefficient
35 ppm/°C
35 ppm/°C
35 ppm/°C
Memory Type
OTP, Volatile
Non-Volatile, OTP, Volatile
Non-Volatile, OTP, Volatile
Interface
I2C
I2C
I2C
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5171BRJZ5-R7.

Related Parts

Analog DevicesAD5245BRJZ5-RL7
Digital Potentiometer, 1 Func, 5000ohm, 2-wire Serial Control Interface, 256 Positions, PDSO8
Analog DevicesAD5245BRJZ50-RL7
Digital Potentiometer 50kOhm 256POS Volatile Automotive 8-Pin SOT-23 T/R
Analog DevicesAD5245BRJZ100-RL7
Digital Potentiometer 100kOhm 256POS Volatile Automotive 8-Pin SOT-23 T/R
IC DGTL POT 5KOHM 64TAP SOT23-6 / Low-Cost NV Digital POT with WiperLock™ Technology
MCP4023 Series 64 Tap Serial 5 kOhm Non-Volatile SMT Digital POT - SOT-23-6
Low-Cost 64-Step Volatile Digital POT | IC DGTL POT 5KOHM 64TAP SOT23-6

Descriptions

Descriptions of Analog Devices AD5171BRJZ5-R7 provided by its distributors.

Digital Potentiometer 64POS 5kOhm Single Automotive 8-Pin SOT-23 T/R
AD5171 Gold Selectable Address I2C digital potentiometer 1.5MHz 5.5V 5kOhm 2.9mm
±30% I2C 5kΩ 2.7V~5.5V SOT-23-8 Digital Potentiometers ROHS
Potentiometer, 4μA, ±35ppm/°C, Linear, 5kΩ, 64 Taps, 1 Channel, 2.7V OTP, 5.5V, I²C, SOT-23-8, SMD, Adhesive Mount, 2.9mm × 1.6mm × 1.15mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5171BRJZ5R7