What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip MCP4022T-202E/CH

Digital Potentiometer 2.1kOhm 64POS Non-Volatile Linear Automotive 6-Pin SOT-23 T/R

$ 1.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4022T-202E/CH.

Farnell

Datasheet64 pages19 years ago

Microchip

Augswan

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-4.36%

CAD Models

Download Microchip MCP4022T-202E/CH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.04
$ 0.73
Stock
579,422
61,222
Authorized Distributors
6
1
Case/Package
SOT-23
SOT-23
Number of Pins
6
6
Resistance
2.1 kΩ
-
Number of Taps
64
-
Tolerance
20 %
-
Temperature Coefficient
150 ppm/°C
-
Memory Type
EEPROM, Non-Volatile
-
Interface
2-Wire, Serial
-
Min Supply Voltage
2.7 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Projected EOL Date2034-04-07
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2005-04-07
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip MCP4024T-202E/OT. Digital Potentiometer, 2.1 Kohm, 64 Steps, Single, SOT-23
Digital Potentiometer 2.1kOhm 64POS Non-Volatile Linear Automotive 6-Pin SOT-23 T/R
Digital Potentiometer 2.1kOhm 64POS Volatile Linear Automotive 6-Pin SOT-23 T/R
Digital Potentiometer (POT), 32-Tap, with 2-Wire Interface

Descriptions

Descriptions of Microchip MCP4022T-202E/CH provided by its distributors.

Digital Potentiometer 2.1kOhm 64POS Non-Volatile Linear Automotive 6-Pin SOT-23 T/R
MCP4022 Series 64 Step 2-Wire 2.1 kOhm Non-Volatile Digital POT - SOT-23-6
MCP4022 Tin Up/Down (U/D CS) e3 digital potentiometer 4kHz 3/5V 2.1kOhm 1.3mm
Potentiometer, Digital, 2.1K, 6Sot23; |Microchip Technology MCP4022T-202E/CH
Digital Potentiometers, 64Taps, -40 to 125°C, SOT-23-6, RoHS
Microchip SCT
IC DGT POT 2.1KOHM 64TAP SOT23-6 "Digital Potentiometer 2.1k Ohm 1 Circuit 64 Taps Up/Down (U/D, CS) Interface SOT-23-6"
IC, DIG POT, 2.1kohm, 64STEP, Single, 6-SOT-23
Low-Cost NV Digital POT with WiperLock™ Technology
45μA ±150ppm/℃ linear 2.1KΩ 64 1 2.7V Non-Volatile 5.5V Up/Down(U/D,CS) Rheostat SOT-23-6 SMD mount,glue mount 2.95mm*1.63mm*1.1mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4022T-202E/CH.
  • MCP4022T-202ECH
  • MCP4022T202E/CH
  • MCP4022T202ECH