Analog Devices AD5272BRMZ-20-RL7

Digital Potentiometer 20kOhm 1024POS Non-Volatile Linear 10-Pin MSOP T/R
$ 2.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5272BRMZ-20-RL7.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Factory Futures

Inventory History

3 month trend:
-22.85%

CAD Models

Download Analog Devices AD5272BRMZ-20-RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.94
$ 2.94
Stock
445,040
273,019
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
10
10
Resistance
20 kΩ
20 kΩ
Number of Taps
1024
1024
Tolerance
15 %
15 %
Temperature Coefficient
5 ppm/°C
5 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Interface
2-Wire, I2C, Serial
I2C
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5272BRMZ-20-RL7.

Related Parts

Analog DevicesAD5270BRMZ-20-RL7
1024-Position, 1% Resistor Tolerance Error, SPI Interface and 50-TP Memory Digital Rheostat
Analog DevicesAD5274BRMZ-20-RL7
256-Position, 1% Resistor Tolerance Error, I2C Interface and 50-TP Memory Digital Rheostat
Analog DevicesAD5271BRMZ-20-RL7
256-Position, 1% Resistor Tolerance Error, SPI Interface and 50-TP Memory Digital Rheostat
Digital Potentiometer (POT), 128-Tap, with I2C Interface 10 kΩ
Digital Potentiometer 128POS 50KOhm Single 10-Pin MSOP
INTERSIL ISL22329UFU10Z Non Volatile Digital Potentiometer, 50 kohm, Dual,20%, 2.7 V

Descriptions

Descriptions of Analog Devices AD5272BRMZ-20-RL7 provided by its distributors.

Digital Potentiometer 20kOhm 1024POS Non-Volatile Linear 10-Pin MSOP T/R
500¦ÌA ¡À5ppm/¡æ 20K¦¸ 1024 1 2.7V Non-Volatile 5.5V I2C Rheostat MSOP-10 3mm*3mm*1.1mm
AD5272 Selectable Address I2C e3 digital potentiometer 0.3kHz 2.75V 20kOhm 3mm
Digital Rheostat, Single, 1024 Step; End To End Resistance:20Kohm; No. Of Pots:Single; Control Interface:2 Wire, I2C, Serial; Track Taper:Linear; Resistance Tolerance:± 1%; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices, Inc. AD5272BRMZ-20-RL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5272BRMZ-20RL7
  • AD5272BRMZ20-RL7
  • AD5272BRMZ20RL7