Renesas ISL22329UFU10Z

INTERSIL ISL22329UFU10Z Non Volatile Digital Potentiometer, 50 kohm, Dual, 20%, 2.7 V
Obsolete

Price and Stock

DistributorSKUMinPkg
FarnellISL22329UFU10Z01
6h

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL22329UFU10Z.

IHS

Datasheet13 pages22 years ago
Datasheet13 pages22 years ago

Inventory History

3 month trend:
-100%

CAD Models

Download Renesas ISL22329UFU10Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-07-28
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2011-10-28
LTD Date2012-04-13

Related Parts

Digital Potentiometer 50kOhm 128POS Non-Volatile Linear 8-Pin MSOP
Digital Potentiometer 128POS 50KOhm Single 10-Pin MSOP
Digital Potentiometer, ICs Dual 7B NV I2C Rheo | Microchip Technology Inc. MCP4642-503E/UN
Digital Potentiometer 128POS 50kOhm Dual Automotive 10-Pin MSOP Tube
Digital Potentiometer 50kOhm 128POS Non-Volatile Automotive 10-Pin MSOP Tube
IC DGTL POT 50KOHM 128TAP 10MSOP / Digitally Controlled Potentiometer

Descriptions

Descriptions of Renesas ISL22329UFU10Z provided by its distributors.

INTERSIL ISL22329UFU10Z Non Volatile Digital Potentiometer, 50 kohm, Dual,20%, 2.7 V
Digital Potentiometer 50kOhm 128POS Non-Volatile Linear 10-Pin MSOP
RoHS Compliant CMOS GULL WING AUTOMOTIVE Digital Potentiometer 20% -40C 3mm 50kOhm
50K DIGITAL POTENTIOMETER 2-WIRE SERIAL CONTROL INTERFACE 128 POSITIONS PDSO10
DCP, DUAL, 128TAPS, SMD, MSOP10; Resistance Range Type:Linear; Memory Type:Non-Volatile; No. of Channels:2; Positions, No. of:128; Resistance, End-to-End:50kohm; Interface Type:I2C; Voltage, Supply Min:2.7V; Voltage, Supply Max:5.5V;;RoHS Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M