| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | CAT5132ZI-10-GT3 | 1,158 | 22h | |||||||||
| DigiKey | CAT5132ZI-10-GT3OSCT-ND | 2,330 | 1 | Cut Tape | ||||||||
| Farnell | CAT5132ZI-10-GT3 | 0 | 3K | Tape & Reel | 9h | |||||||
| Win Source | WS-CAT5132ZI-10-GT3 | 30,400 | 30 | 23h | ||||||||
| Worldway Electronics | CAT5132ZI-10-GT3 | 19,761 | 7 | Tape & Reel | 1d |
Download onsemi CAT5132ZI-10-GT3 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of onsemi CAT5132ZI-10-GT3 provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: